Part Details for LM431SACMFX by onsemi
Results Overview of LM431SACMFX by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM431SACMFX Information
LM431SACMFX by onsemi is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM431SACMFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2348
|
Newark | Voltage Reference, Shunt - Adjustable, Lm431Sa Series, 2.5V To 36V, Sot-23F-3 Rohs Compliant: Yes |Onsemi LM431SACMFX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1370 / $0.3500 | Buy Now |
DISTI #
82C8193
|
Newark | Voltage Reference, Shunt - Adjustable, Lm431Sa Series, 2.5V To 36V, Sot-23F-3 Rohs Compliant: Yes |Onsemi LM431SACMFX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1250 | Buy Now |
DISTI #
LM431SACMFXCT-ND
|
DigiKey | IC VREF SHUNT ADJ 2% SOT23F-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6337 In Stock |
|
$0.0746 / $0.5500 | Buy Now |
DISTI #
LM431SACMFX
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23F T/R - Tape and Reel (Alt: LM431SACMFX) RoHS: Compliant Min Qty: 10205 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5817000 Partner Stock |
|
$0.0605 / $0.0662 | Buy Now |
DISTI #
LM431SACMFX
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23F T/R - Tape and Reel (Alt: LM431SACMFX) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_06302209
|
Arrow Electronics | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23FL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1941 Container: Cut Strips | Americas - 5333 |
|
$0.0530 / $0.1680 | Buy Now |
DISTI #
V79:2366_25547431
|
Arrow Electronics | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23FL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1809 | Americas - 82 |
|
$0.0351 / $0.0525 | Buy Now |
DISTI #
85951806
|
Verical | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23FL T/R RoHS: Compliant Min Qty: 3576 Package Multiple: 1 Date Code: 1801 | Americas - 7073370 |
|
$0.0784 / $0.1049 | Buy Now |
DISTI #
85951843
|
Verical | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23FL T/R RoHS: Compliant Min Qty: 3576 Package Multiple: 1 Date Code: 2001 | Americas - 384323 |
|
$0.0784 / $0.1049 | Buy Now |
DISTI #
85951588
|
Verical | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23FL T/R RoHS: Compliant Min Qty: 3576 Package Multiple: 1 Date Code: 1901 | Americas - 17000 |
|
$0.0784 / $0.1049 | Buy Now |
Part Details for LM431SACMFX
LM431SACMFX CAD Models
LM431SACMFX Part Data Attributes
|
LM431SACMFX
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM431SACMFX
onsemi
Adjustable/2.5V, 2% Tolerance Shunt Regulator, SOT23−3L, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT23−3L | |
Package Description | SOT-23F, 3 PIN | |
Manufacturer Package Code | 318AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | THE OUTPUT VOLTAGE CAN BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 61.818 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |
Alternate Parts for LM431SACMFX
This table gives cross-reference parts and alternative options found for LM431SACMFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431SACMFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA431SMFTF | onsemi | $0.0755 | Adjustable/2.5V, 2% Tolerance Shunt Regulator, SOT23−3L, 3000-REEL | LM431SACMFX vs KA431SMFTF |
TL431LIAQDBZR | Texas Instruments | $0.0850 | Adjustable precision shunt regulator with optimized reference current (pin layout: KRA) 3-SOT-23 -40 to 125 | LM431SACMFX vs TL431LIAQDBZR |
TL431LIACDBZR | Texas Instruments | $0.0892 | Adjustable precision shunt regulator with optimized reference current (pin layout: KRA) 3-SOT-23 0 to 70 | LM431SACMFX vs TL431LIACDBZR |
TL431LIAQDBZRQ1 | Texas Instruments | $0.1992 | Automotive, adjustable, precision shunt regulator with optimized reference current 3-SOT-23 -40 to 125 | LM431SACMFX vs TL431LIAQDBZRQ1 |
TL431LIAEDBZRQ1 | Texas Instruments | $0.3451 | Automotive, adjustable, precision shunt regulator with optimized reference current 3-SOT-23 -40 to 150 | LM431SACMFX vs TL431LIAEDBZRQ1 |
KA431SMFTF | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, SOT-23F, 3 PIN | LM431SACMFX vs KA431SMFTF |
KA431SMF | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23F, 3 PIN | LM431SACMFX vs KA431SMF |
LM431SACMFX | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23F, 3 PIN | LM431SACMFX vs LM431SACMFX |
TL431LIAIDBZR | Texas Instruments | Check for Price | Adjustable precision shunt regulator with optimized reference current (pin layout: KRA) 3-SOT-23 -40 to 85 | LM431SACMFX vs TL431LIAIDBZR |
LM431ACMF | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23F, 3 PIN | LM431SACMFX vs LM431ACMF |
LM431SACMFX Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LM431SACMFX is -40°C to 125°C.
-
To ensure stability, it's recommended to use a 0.1uF to 1uF capacitor between the cathode and anode pins, and to keep the lead length as short as possible.
-
The maximum current that the LM431SACMFX can handle is 15mA.
-
Yes, the LM431SACMFX can be used as a voltage regulator, but it's primarily designed as a voltage reference. For voltage regulation, consider using a dedicated voltage regulator IC.
-
The output voltage of the LM431SACMFX is approximately 2.5V, but it can be adjusted using an external resistor divider network.