Part Details for LM431SACMFX by Rochester Electronics LLC
Results Overview of LM431SACMFX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM431SACMFX Information
LM431SACMFX by Rochester Electronics LLC is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM431SACMFX
LM431SACMFX CAD Models
LM431SACMFX Part Data Attributes
|
LM431SACMFX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM431SACMFX
Rochester Electronics LLC
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3, SOT-23F, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | THE OUTPUT VOLTAGE CAN BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 61.818 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |
Alternate Parts for LM431SACMFX
This table gives cross-reference parts and alternative options found for LM431SACMFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431SACMFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA431SMFTF | onsemi | $0.0755 | Adjustable/2.5V, 2% Tolerance Shunt Regulator, SOT23−3L, 3000-REEL | LM431SACMFX vs KA431SMFTF |
LM431SACMFX | onsemi | $0.0881 | Adjustable/2.5V, 2% Tolerance Shunt Regulator, SOT23−3L, 3000-REEL | LM431SACMFX vs LM431SACMFX |
TL431LIACDBZR | Texas Instruments | $0.0892 | Adjustable precision shunt regulator with optimized reference current (pin layout: KRA) 3-SOT-23 0 to 70 | LM431SACMFX vs TL431LIACDBZR |
TL431LIAQDBZRQ1 | Texas Instruments | $0.1992 | Automotive, adjustable, precision shunt regulator with optimized reference current 3-SOT-23 -40 to 125 | LM431SACMFX vs TL431LIAQDBZRQ1 |
TL431LIAEDBZRQ1 | Texas Instruments | $0.3451 | Automotive, adjustable, precision shunt regulator with optimized reference current 3-SOT-23 -40 to 150 | LM431SACMFX vs TL431LIAEDBZRQ1 |
LM431SACMFX | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23F, 3 PIN | LM431SACMFX vs LM431SACMFX |
KA431SMF | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23F, 3 PIN | LM431SACMFX vs KA431SMF |
KA431SMFTF | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, SOT-23F, 3 PIN | LM431SACMFX vs KA431SMFTF |
LM431SACMF | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23F, 3 PIN | LM431SACMFX vs LM431SACMF |
TL431LIAIDBZR | Texas Instruments | Check for Price | Adjustable precision shunt regulator with optimized reference current (pin layout: KRA) 3-SOT-23 -40 to 85 | LM431SACMFX vs TL431LIAIDBZR |