Part Details for LM431CCM3/N1B by Texas Instruments
Results Overview of LM431CCM3/N1B by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM431CCM3/N1B Information
LM431CCM3/N1B by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM431CCM3/N1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1413 |
|
RFQ |
Part Details for LM431CCM3/N1B
LM431CCM3/N1B CAD Models
LM431CCM3/N1B Part Data Attributes
|
LM431CCM3/N1B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM431CCM3/N1B
Texas Instruments
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.485 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97.143 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
Alternate Parts for LM431CCM3/N1B
This table gives cross-reference parts and alternative options found for LM431CCM3/N1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431CCM3/N1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL431QDBZRG4 | Texas Instruments | $0.1145 | Adjustable precision shunt regulator 3-SOT-23 -40 to 125 | LM431CCM3/N1B vs TL431QDBZRG4 |
LM431BCZ/NOPB | Texas Instruments | $0.2617 | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70 | LM431CCM3/N1B vs LM431BCZ/NOPB |
LM431BIM3 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | LM431CCM3/N1B vs LM431BIM3 |
LM431CCZXA | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | LM431CCM3/N1B vs LM431CCZXA |
LM431AIMX | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | LM431CCM3/N1B vs LM431AIMX |
HA17L431ALP-E | Renesas Electronics Corporation | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SC-74A, MPAK-5 | LM431CCM3/N1B vs HA17L431ALP-E |
LMV431CM5X | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | LM431CCM3/N1B vs LMV431CM5X |
TS2431ILT | STMicroelectronics | Check for Price | Adjustable Shunt Voltage Reference | LM431CCM3/N1B vs TS2431ILT |
TL431AMFDT | Nexperia | Check for Price | Three Terminal Voltage Reference | LM431CCM3/N1B vs TL431AMFDT |
LM431CCZ/NOPB | Texas Instruments | Check for Price | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70 | LM431CCM3/N1B vs LM431CCZ/NOPB |