Part Details for LM4140CCM-1.0/NOPB by National Semiconductor Corporation
Results Overview of LM4140CCM-1.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4140CCM-1.0/NOPB Information
LM4140CCM-1.0/NOPB by National Semiconductor Corporation is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM4140CCM-1.0/NOPB
LM4140CCM-1.0/NOPB CAD Models
LM4140CCM-1.0/NOPB Part Data Attributes
|
LM4140CCM-1.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4140CCM-1.0/NOPB
National Semiconductor Corporation
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.024 V, PDSO8, SOIC-8, Voltage Reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.025 V | |
Output Voltage-Min | 1.023 V | |
Output Voltage-Nom | 1.024 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
Alternate Parts for LM4140CCM-1.0/NOPB
This table gives cross-reference parts and alternative options found for LM4140CCM-1.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4140CCM-1.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4140CCM-1.0 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.024 V, PDSO8, SOIC-8, Voltage Reference | LM4140CCM-1.0/NOPB vs LM4140CCM-1.0 |
LM4140ACM-1.0 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.024 V, PDSO8, SOIC-8, Voltage Reference | LM4140CCM-1.0/NOPB vs LM4140ACM-1.0 |
LM4140ACM-1.0/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.024 V, PDSO8, SOIC-8, Voltage Reference | LM4140CCM-1.0/NOPB vs LM4140ACM-1.0/NOPB |
LM4140BCMX-1.0/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.024 V, PDSO8, SOIC-8, Voltage Reference | LM4140CCM-1.0/NOPB vs LM4140BCMX-1.0/NOPB |
LM4140BCM-1.0 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.024 V, PDSO8, SOIC-8, Voltage Reference | LM4140CCM-1.0/NOPB vs LM4140BCM-1.0 |
LM4140BCMX-1.0 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.024 V, PDSO8, SOIC-8, Voltage Reference | LM4140CCM-1.0/NOPB vs LM4140BCMX-1.0 |
LM4140CCMX-1.0/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.024 V, PDSO8, SOIC-8, Voltage Reference | LM4140CCM-1.0/NOPB vs LM4140CCMX-1.0/NOPB |