-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4132BMF-4.1/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3461
|
Newark | Voltage Ref, Series, 4.096V, Sot-23-5, V, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Texas Instruments LM4132BMF-4.1/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.0600 / $3.9000 | Buy Now |
DISTI #
LM4132BMF-4.1/NOPBCT-ND
|
DigiKey | IC VREF SERIES 0.1% SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1814 In Stock |
|
$1.6529 / $3.1700 | Buy Now |
DISTI #
926-LM4132BMF4.1NOPB
|
Mouser Electronics | Voltage References PREC LDO VLTG REF A 926-LM4132BMFX41NOPB RoHS: Compliant | 1402 |
|
$1.6600 / $3.1700 | Buy Now |
DISTI #
J56:1989_00058427
|
Arrow Electronics | V-Ref Precision 4.096V 20mA Medical 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2310 | Europe - 1000 |
|
$1.5860 / $1.7230 | Buy Now |
|
Bristol Electronics | 784 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 4.096V, 0.4V DROPOUT, CMOS, PDSO5 | 5 |
|
$2.3700 / $3.5550 | Buy Now |
DISTI #
SMC-LM4132BMF-4.1/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 71 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4132BMF-4.1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4132BMF-4.1/NOPB
Texas Instruments
0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23,5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.4919 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 4.1001 V | |
Output Voltage1-Min | 4.0919 V | |
Output Voltage1-Nom | 4.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.6 mm |
A good PCB layout for the LM4132BMF-4.1/NOPB involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate analog ground plane and to keep the power supply traces away from the analog signals.
To ensure stability, make sure to follow the recommended PCB layout, use the correct output capacitor value and type, and ensure the input voltage is within the recommended range. Additionally, adding a small capacitor (e.g. 10nF) between the output and ground can help to improve stability.
The LM4132BMF-4.1/NOPB has an absolute maximum input voltage rating of 6V. Exceeding this voltage can cause damage to the device. It's recommended to keep the input voltage within the recommended operating range of 2.7V to 5.5V.
The LM4132BMF-4.1/NOPB is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using a heat sink or other thermal management techniques in high-temperature applications.
The output voltage of the LM4132BMF-4.1/NOPB is fixed at 4.1V. However, the output voltage can be adjusted by using an external resistor divider network. The output voltage can be calculated using the formula: Vout = 4.1V * (R1 / (R1 + R2)), where R1 and R2 are the resistors in the divider network.