Part Details for LM4050AEX3-3.3/V+T by Maxim Integrated Products
Results Overview of LM4050AEX3-3.3/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4050AEX3-3.3/V+T Information
LM4050AEX3-3.3/V+T by Maxim Integrated Products is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM4050AEX3-3.3/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4050AEX3-3.3/V+T-ND
|
DigiKey | IC VREF SHUNT 0.1% SC70-3 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4202 | Buy Now |
Part Details for LM4050AEX3-3.3/V+T
LM4050AEX3-3.3/V+T CAD Models
LM4050AEX3-3.3/V+T Part Data Attributes
|
LM4050AEX3-3.3/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
LM4050AEX3-3.3/V+T
Maxim Integrated Products
Two Terminal Voltage Reference, 1 Output, 3.3V, BICMOS, PDSO3, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.3033 V | |
Output Voltage-Min | 3.2967 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.25 mm |
Alternate Parts for LM4050AEX3-3.3/V+T
This table gives cross-reference parts and alternative options found for LM4050AEX3-3.3/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4050AEX3-3.3/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4050AEX3-3.3+ | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 3.3V, BICMOS, PDSO3, 1.80 X 1.80 MM, LEAD FREE, EIAJ, SC-70, 3 PIN | LM4050AEX3-3.3/V+T vs LM4050AEX3-3.3+ |
LM4050AEX3-3.3/V+ | Analog Devices Inc | Check for Price | 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C | LM4050AEX3-3.3/V+T vs LM4050AEX3-3.3/V+ |
LM4050AEX3-3.3 | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 3.3V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN | LM4050AEX3-3.3/V+T vs LM4050AEX3-3.3 |
LM4050AEX3-3.3+ | Analog Devices Inc | Check for Price | 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C | LM4050AEX3-3.3/V+T vs LM4050AEX3-3.3+ |
LM4050AEX3-3.3/V+T Frequently Asked Questions (FAQ)
-
The typical output impedance of the LM4050AEX3-3.3/V+T is around 0.2 ohms.
-
No, the LM4050AEX3-3.3/V+T is a voltage reference, not a voltage regulator. It is designed to provide a stable voltage reference, but it does not have the capability to regulate voltage like a voltage regulator.
-
To ensure the accuracy of the LM4050AEX3-3.3/V+T output voltage, make sure to follow the recommended operating conditions, such as operating temperature range, input voltage, and output current. Also, use a low-ESR capacitor at the output pin to filter out noise and ensure stability.
-
The maximum output current of the LM4050AEX3-3.3/V+T is 10mA. Exceeding this current may affect the accuracy and stability of the output voltage.
-
The LM4050AEX3-3.3/V+T has an operating temperature range of -40°C to +125°C. However, the accuracy and stability of the output voltage may be affected at high temperatures. It's recommended to check the datasheet for temperature-related specifications and to perform thorough testing in the target operating environment.