-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4040AIM3-4.1/NOPB by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9142
|
Newark | Voltage Ref, Shunt, 4.096V, Sot-23-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm4040 Series, Reference Voltage:4.096V, Initial Accuracy:0.1%, Temperature Coefficient:± 30Ppm/°C, Voltage Reference Case Style:Sot-23, No. Ofrohs Compliant: Yes |Texas Instruments LM4040AIM3-4.1/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6800 / $3.4700 | Buy Now |
DISTI #
LM4040AIM3-4.1/NOPBCT-ND
|
DigiKey | IC VREF SHUNT 0.1% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
772 In Stock |
|
$0.8693 / $1.9500 | Buy Now |
DISTI #
926-LM4040AIM341NOPB
|
Mouser Electronics | Voltage References PREC MICROPWR SHUNT VLTG REF A 926-LM4040AIM3X41NPB RoHS: Compliant | 4242 |
|
$0.9040 / $1.9500 | Buy Now |
DISTI #
V72:2272_07275670
|
Arrow Electronics | V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2332 Container: Cut Strips | Americas - 1800 |
|
$0.8654 / $1.9163 | Buy Now |
|
Bristol Electronics | 2004 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3 | 791 |
|
$1.4565 / $3.8840 | Buy Now |
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3 | 516 |
|
$2.2803 / $4.1460 | Buy Now |
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3 | 19 |
|
$1.1550 / $2.3100 | Buy Now |
DISTI #
LM4040AIM3-4.1NOPB
|
TME | IC: voltage reference source, 4.1V, ±0.1%, SOT23, reel,tape, 15mA Min Qty: 1 | 223 |
|
$1.0100 / $2.2800 | Buy Now |
|
NexGen Digital | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040AIM3-4.1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040AIM3-4.1/NOPB
Texas Instruments
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.1001 V | |
Output Voltage-Min | 4.0919 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040AIM3-4.1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040AIM3-4.1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4040AEM3-4.1-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN | LM4040AIM3-4.1/NOPB vs LM4040AEM3-4.1-T |
LM4040AIM3-4.1 | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3 | LM4040AIM3-4.1/NOPB vs LM4040AIM3-4.1 |
LM4040AIM3-4.1T&R | Microchip Technology Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN | LM4040AIM3-4.1/NOPB vs LM4040AIM3-4.1T&R |
LM4040AEM3-4.1+ | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | LM4040AIM3-4.1/NOPB vs LM4040AEM3-4.1+ |
LM4040AEM3-4.1+T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN | LM4040AIM3-4.1/NOPB vs LM4040AEM3-4.1+T |
ZR40402F41TC | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN | LM4040AIM3-4.1/NOPB vs ZR40402F41TC |
LM4040AIM3-4.1-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN | LM4040AIM3-4.1/NOPB vs LM4040AIM3-4.1-T |
LM4040AIM3-4.1 | Texas Instruments | Check for Price | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | LM4040AIM3-4.1/NOPB vs LM4040AIM3-4.1 |
LM4040AIM3-4.1/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | LM4040AIM3-4.1/NOPB vs LM4040AIM3-4.1/NOPB |
LM4040AIM3-4.1 | Micrel Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN | LM4040AIM3-4.1/NOPB vs LM4040AIM3-4.1 |
A good PCB layout practice is to keep the input and output pins as close as possible to minimize noise. Use a solid ground plane and keep the voltage regulator away from high-current carrying traces. Additionally, use a 10uF capacitor on the input and a 10uF capacitor on the output to filter out noise and ensure stability.
To ensure stability, make sure the output capacitor is at least 10uF and has an ESR (Equivalent Series Resistance) of less than 1 ohm. Also, ensure the input capacitor is at least 10uF and has an ESR of less than 1 ohm. Additionally, keep the input and output capacitors close to the device and use a solid ground plane to minimize noise.
The maximum input voltage that the LM4040AIM3-4.1/NOPB can handle is 12V. Exceeding this voltage may cause damage to the device.
The LM4040AIM3-4.1/NOPB is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures. It's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
The power dissipation of the LM4040AIM3-4.1/NOPB can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.