Part Details for LM393PT-E2 by ROHM Semiconductor
Results Overview of LM393PT-E2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM393PT-E2 Information
LM393PT-E2 by ROHM Semiconductor is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LM393PT-E2
LM393PT-E2 CAD Models
LM393PT-E2 Part Data Attributes
|
LM393PT-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM393PT-E2
ROHM Semiconductor
Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for LM393PT-E2
This table gives cross-reference parts and alternative options found for LM393PT-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393PT-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BA2903SFV-E2 | ROHM Semiconductor | $0.3212 | Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SSOP-8 | LM393PT-E2 vs BA2903SFV-E2 |
TS862AIPT | STMicroelectronics | $0.3472 | Rail-to-rail micropower BiCMOS dual comparator | LM393PT-E2 vs TS862AIPT |
TLC393IPWLE | Rochester Electronics LLC | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 2500ns Response Time, CMOS, PDSO8, PLASTIC, TSSOP-8 | LM393PT-E2 vs TLC393IPWLE |
LM2903VQPWRG4 | Texas Instruments | Check for Price | Dual Differential Comparator, Enhanced Voltage 8-TSSOP -40 to 125 | LM393PT-E2 vs LM2903VQPWRG4 |
UPC277GR-9LG-E1-A | Renesas Electronics Corporation | Check for Price | Small Package Single Power Supply Dual Comparator, TSSOP, / | LM393PT-E2 vs UPC277GR-9LG-E1-A |
TLC393CPWRG4 | Texas Instruments | Check for Price | Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70 | LM393PT-E2 vs TLC393CPWRG4 |
TLC393IPWLE | Texas Instruments | Check for Price | Dual, Micropower, LinCMOS(TM) Voltage Comparator 8-TSSOP -40 to 85 | LM393PT-E2 vs TLC393IPWLE |
TS393CPT | STMicroelectronics | Check for Price | DUAL COMPARATOR, 6500uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, TSSOP-8 | LM393PT-E2 vs TS393CPT |
LM293WPT | STMicroelectronics | Check for Price | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, TSSOP-8 | LM393PT-E2 vs LM293WPT |
TLC393CPWG4 | Rochester Electronics LLC | Check for Price | Comparator, 2 Func, 6500uV Offset-Max, 2500ns Response Time, CMOS, PDSO8, GREEN, PLASTIC, TSSOP-8 | LM393PT-E2 vs TLC393CPWG4 |