-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MicroPower Voltage Reference Diodes 1.2 V, ±2%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM385Z-1.2G by onsemi is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5025
|
Newark | Voltage Ref, Shunt, 1.235V, To-226Aa-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm385 Series, Reference Voltage Min:1.223V, Reference Voltage Max:1.247V, Initial Accuracy:2%, Temperature Coefficient:± 80Ppm/°C, Msl:- Rohs Compliant: Yes |Onsemi LM385Z-1.2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1452 |
|
$0.2140 | Buy Now |
DISTI #
26M0390
|
Newark | Voltage Ref, Shunt, 1.235V, To-226Aa-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm385 Series, Reference Voltage:1.235V, Initial Accuracy:2%, Temperature Coefficient:± 80Ppm/°C, Voltage Reference Case Style:To-92, No. Of Rohs Compliant: Yes |Onsemi LM385Z-1.2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$0.0970 | Buy Now |
DISTI #
LM385Z-1.2G
|
Avnet Americas | V-Ref Precision 1.235V 20mA 3-Pin TO-92 Bag - Bulk (Alt: LM385Z-1.2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71J5025
|
Avnet Americas | V-Ref Precision 1.235V 20mA 3-Pin TO-92 Bag - Bulk (Alt: 71J5025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3490 / $0.7790 | Buy Now |
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3 | 236 |
|
$0.6450 / $1.2900 | Buy Now |
|
Flip Electronics | Stock, ship today | 1592 |
|
RFQ | |
DISTI #
LM385Z-1.2
|
Maritex | Voltage Reference, Vref: 1.235V, 1%, 0+70 deg.C, THT, TO92 Min Qty: 1 Package Multiple: 1 | 6 |
|
$0.2910 / $0.6450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM385Z-1.2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM385Z-1.2G
onsemi
MicroPower Voltage Reference Diodes 1.2 V, ±2%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.26 V | |
Output Voltage-Min | 1.205 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 3.2% |
This table gives cross-reference parts and alternative options found for LM385Z-1.2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385Z-1.2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM385BZ-1.2G | onsemi | $0.3616 | MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | LM385Z-1.2G vs LM385BZ-1.2G |
The recommended input voltage range for the LM385Z-1.2G is 4.5V to 40V. Operating the device outside of this range may affect its performance and accuracy.
To ensure the stability of the output voltage, it is recommended to decouple the input voltage with a 1uF to 10uF capacitor and to use a 10uF to 100uF capacitor on the output pin to ground.
The temperature coefficient of the LM385Z-1.2G is typically 10ppm/°C, which means that the output voltage will change by 10 parts per million for every degree Celsius change in temperature.
No, the LM385Z-1.2G is a voltage reference, not a voltage regulator. It is designed to provide a stable reference voltage, but it does not have the current capability to regulate voltage like a voltage regulator.
The output current capability of the LM385Z-1.2G is up to 10mA. Exceeding this current limit may affect the accuracy and stability of the output voltage.