Part Details for LM385Z-1.2G by Rochester Electronics LLC
Results Overview of LM385Z-1.2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM385Z-1.2G Information
LM385Z-1.2G by Rochester Electronics LLC is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM385Z-1.2G
LM385Z-1.2G CAD Models
LM385Z-1.2G Part Data Attributes
|
LM385Z-1.2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM385Z-1.2G
Rochester Electronics LLC
Two Terminal Voltage Reference,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
Alternate Parts for LM385Z-1.2G
This table gives cross-reference parts and alternative options found for LM385Z-1.2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385Z-1.2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM385Z-1.2RP | Rochester Electronics LLC | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | LM385Z-1.2G vs LM385Z-1.2RP |
LM385BZ-1.2 | Motorola Semiconductor Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3, PLASTIC, TO-226AA, 3 PIN | LM385Z-1.2G vs LM385BZ-1.2 |
LM385BYZ-1.2X | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | LM385Z-1.2G vs LM385BYZ-1.2X |
LM385Z-1.2RE | onsemi | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN | LM385Z-1.2G vs LM385Z-1.2RE |
LM385AYZ-1.2 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | LM385Z-1.2G vs LM385AYZ-1.2 |
LM385Z-1.2RPG | onsemi | Check for Price | MicroPower Voltage Reference Diodes 1.2 V, ±2%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | LM385Z-1.2G vs LM385Z-1.2RPG |
LM385BXZ-1.2 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | LM385Z-1.2G vs LM385BXZ-1.2 |
LM385Z-1.2G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for LM385Z-1.2G is -40°C to 85°C.
-
Yes, LM385Z-1.2G is a high-reliability voltage reference suitable for aerospace and other high-reliability applications.
-
To ensure the stability of the output voltage, it is recommended to decouple the input and output pins with capacitors, and to use a low-ESR capacitor for the output capacitor.
-
The typical output noise voltage of LM385Z-1.2G is around 20 μVpp (peak-to-peak) from 0.1 Hz to 10 Hz.
-
No, LM385Z-1.2G is a voltage reference, not a voltage regulator. It is designed to provide a stable reference voltage, but it does not have the capability to regulate the output voltage.