Part Details for LM385CZB-2.5713 by Telcom Semiconductor Inc
Results Overview of LM385CZB-2.5713 by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM385CZB-2.5713 Information
LM385CZB-2.5713 by Telcom Semiconductor Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM385CZB-2.5713
LM385CZB-2.5713 CAD Models
LM385CZB-2.5713 Part Data Attributes
|
LM385CZB-2.5713
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
LM385CZB-2.5713
Telcom Semiconductor Inc
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.575 V | |
Output Voltage-Min | 2.425 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LM385CZB-2.5713
This table gives cross-reference parts and alternative options found for LM385CZB-2.5713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385CZB-2.5713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS431AIZT | STMicroelectronics | $0.2360 | Adjustable shunt voltage reference IC (automotive for SOT23-5) | LM385CZB-2.5713 vs TS431AIZT |
AS431B2LP13 | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, TO-92, 3 PIN | LM385CZB-2.5713 vs AS431B2LP13 |
LM385BZX | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | LM385CZB-2.5713 vs LM385BZX |
LT1009CLD | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY3, HERMETIC SEALED, METAL CAN-3 | LM385CZB-2.5713 vs LT1009CLD |
AS432CR25LPT | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, TO-92, 3 PIN | LM385CZB-2.5713 vs AS432CR25LPT |
AS432C2LPB | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, TO-92, 3 PIN | LM385CZB-2.5713 vs AS432C2LPB |
LM4040CZ-2.5 | Semtech Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, TO-92, 3 PIN | LM385CZB-2.5713 vs LM4040CZ-2.5 |
AS431C1LP13 | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | LM385CZB-2.5713 vs AS431C1LP13 |
AS431B2LP13 | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | LM385CZB-2.5713 vs AS431B2LP13 |
LM431ACZSPCA | NXP Semiconductors | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PBCY3, PLASTIC, SOT-54, TO-92, 3 PIN, Voltage Reference | LM385CZB-2.5713 vs LM431ACZSPCA |