Part Details for LM35AH/NOPB by Texas Instruments
Results Overview of LM35AH/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM35AH/NOPB Information
LM35AH/NOPB by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM35AH/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM35AH/NOPB-ND
|
DigiKey | SENSOR ANALOG -55C-150C TO46-3 Min Qty: 1 Lead time: 6 Weeks Container: Box |
662 In Stock |
|
$19.4224 / $25.9300 | Buy Now |
DISTI #
926-LM35AH/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors 1C high voltage anal og temperature senso RoHS: Compliant | 1114 |
|
$20.6500 / $25.9300 | Buy Now |
DISTI #
V72:2272_07275185
|
Arrow Electronics | Temperature Sensor Analog Serial (2-Wire) 3-Pin TO-46 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2304 Container: Cut Strips | Americas - 131 |
|
$19.3800 / $23.6200 | Buy Now |
DISTI #
85029570
|
Verical | Temperature Sensor Analog Serial (2-Wire) 3-Pin TO-46 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 131 |
|
$19.3800 / $23.6200 | Buy Now |
DISTI #
LM35AH/NOPB
|
TME | IC: temperature sensor, -55÷150°C, TO46, THT, Interface: analog Min Qty: 1 | 0 |
|
$19.2900 / $30.9800 | RFQ |
Part Details for LM35AH/NOPB
LM35AH/NOPB CAD Models
LM35AH/NOPB Part Data Attributes
|
LM35AH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM35AH/NOPB
Texas Instruments
1C high voltage analog temperature sensor, 10 mV/C 3-TO -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | METAL CAN, TO-46, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.5 Cel | |
Body Height | 2.34 mm | |
Body Length or Diameter | 5.43 mm | |
Housing | METAL | |
Linearity (Cel) | 0.18 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.114 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape/Style | ROUND | |
R0-Nom | 0.4 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |
Alternate Parts for LM35AH/NOPB
This table gives cross-reference parts and alternative options found for LM35AH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM35AH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM35AH | National Semiconductor Corporation | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.20Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | LM35AH/NOPB vs LM35AH |
LM35AH/NOPB | National Semiconductor Corporation | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.20Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | LM35AH/NOPB vs LM35AH/NOPB |
LM35CAH | National Semiconductor Corporation | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.20Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | LM35AH/NOPB vs LM35CAH |
LM35AH/NOPB Frequently Asked Questions (FAQ)
-
The LM35AH/NOPB has an accuracy of ±0.5°C at room temperature (25°C) and ±1.5°C over its entire operating temperature range of -55°C to 150°C.
-
The LM35AH/NOPB can be connected to a microcontroller using an analog-to-digital converter (ADC) to read the temperature data. The output voltage of the LM35AH/NOPB is directly proportional to the temperature, so the microcontroller can read the voltage and convert it to a temperature value using a lookup table or a linear equation.
-
The LM35AH/NOPB has a typical quiescent current of 60 μA and a maximum current of 100 μA, making it suitable for battery-powered applications.
-
Yes, the LM35AH/NOPB is a high-reliability device that is qualified to automotive and industrial standards, making it suitable for use in high-reliability applications such as automotive, industrial, and medical devices.
-
Yes, the LM35AH/NOPB is designed to operate in harsh environments, including high temperatures, humidity, and vibration. It is also resistant to electromagnetic interference (EMI) and radio-frequency interference (RFI).