-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A automotive constant current buck regulator for driving high power LEDs 14-HTSSOP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3406HVQMHXQ1 by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38110-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 14HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1829 / $2.3600 | Buy Now |
DISTI #
595-LM3406HVQMHXQ1
|
Mouser Electronics | LED Lighting Driver ICs 1.5A Auto Constant C rnt Buck Reg A 595-LM3406HVQMHQ1 RoHS: Compliant | 3460 |
|
$1.1500 / $2.4800 | Buy Now |
DISTI #
86279402
|
Verical | LED Driver 5 Segment Automotive AEC-Q100 14-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1801 | Americas - 1035 |
|
$1.1603 / $1.8750 | Buy Now |
|
Rochester Electronics | LM3406HV-Q1 - 1.5A Automotive Constant Current Buck Regulator for Driving High Power LEDs RoHS: Compliant Status: Active Min Qty: 1 | 1035 |
|
$0.9282 / $1.5000 | Buy Now |
|
LCSC | PWM Step-down 1 1.5A HTSSOP-14-EP LED Drivers ROHS | 80 |
|
$1.5335 / $2.4240 | Buy Now |
|
Vyrian | Interface ICs | 3558 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3406HVQMHXQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3406HVQMHXQ1
Texas Instruments
1.5-A automotive constant current buck regulator for driving high power LEDs 14-HTSSOP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 75 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 1 MHz |
The maximum input voltage that can be applied to the LM3406HVQMHXQ1 is 42V, but it's recommended to operate within the specified input voltage range of 6.5V to 36V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a minimum ESR (Equivalent Series Resistance) of 0.1 ohms.
The maximum output current that the LM3406HVQMHXQ1 can deliver is 3A, but it's recommended to operate within the specified output current range of 0A to 2.5A for optimal performance and reliability.
To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and follow the recommended thermal design guidelines to keep the junction temperature within the specified range of -40°C to 150°C.
Key considerations for PCB layout include keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces to reduce noise and electromagnetic interference (EMI).