-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0°C to 70°C 3-pin adjustable current source 3-TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM334Z/LFT1 by Texas Instruments is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM334Z/LFT1 | Texas Instruments | 3-Terminal Adjustable Current Source 3-TO-92 | |
LM334Z/NOPB | Texas Instruments | 3-Terminal Adjustable Current Source 3-TO-92 0 to 70 | |
LM385Z-2.5/LFT1 | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM334Z/LFT1CT-ND
|
DigiKey | IC CURRENT SOURCE 6% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9919 In Stock |
|
$0.3575 / $0.8200 | Buy Now |
DISTI #
926-LM334Z/LFT1
|
Mouser Electronics | Current & Power Monitors & Regulators 0C to 70C 3-pin adju stable current sourc RoHS: Compliant | 21123 |
|
$0.3480 / $0.8200 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 14695 |
|
RFQ | |
|
Win Source Electronics | IC CURRENT SOURCE 6% TO92-3 | 29663 |
|
$0.3823 / $0.4932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM334Z/LFT1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM334Z/LFT1
Texas Instruments
0°C to 70°C 3-pin adjustable current source 3-TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | X-XBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | UNSPECIFIED | |
Package Style | CYLINDRICAL | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
The maximum operating temperature range for the LM334Z/LFT1 is -40°C to 125°C.
No, the LM334Z/LFT1 is a current source, not a voltage regulator. It is designed to provide a constant current output, not a regulated voltage output.
The output current of the LM334Z/LFT1 is set by the value of the resistor connected between the ADJ pin and the V+ pin. The output current is inversely proportional to the value of the resistor.
The minimum input voltage required for the LM334Z/LFT1 is 3.5V, but it can operate with input voltages as low as 2.5V with reduced output current capability.
Yes, the LM334Z/LFT1 is designed to operate in high-temperature environments, but the output current may decrease at high temperatures due to thermal limitations.