-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2937IMP-10/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4129
|
Newark | Ic, V Reg, Linear, 10V, Smd, Full Reel, Output Type:Fixed, Input Voltage Min:0V, Input Voltage Max:26V, Fixed Output Voltage Nom.:10V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Texas Instruments LM2937IMP-10/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 265 |
|
$1.2800 / $2.3200 | Buy Now |
DISTI #
33AH4130
|
Newark | Ic, V Reg, Linear, 10V, Smd, Full Reel, Output Type:Fixed, Input Voltage Min:0V, Input Voltage Max:26V, Fixed Output Voltage Nom.:10V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Texas Instruments LM2937IMP-10/NOPB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.2600 / $2.4500 | Buy Now |
DISTI #
LM2937IMP-10/NOPBCT-ND
|
DigiKey | IC REG LIN 10V 500MA SOT-223-4 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1807 In Stock |
|
$1.1652 / $2.3200 | Buy Now |
DISTI #
926-LM2937IMP-10NOPB
|
Mouser Electronics | LDO Voltage Regulators 500 MA LDO REG A 926-LM2937IMPX10NOPB RoHS: Compliant | 1076 |
|
$1.1700 / $2.1600 | Buy Now |
DISTI #
V72:2272_07270990
|
Arrow Electronics | LDO Regulator Pos 10V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2126 Container: Cut Strips | Americas - 31 |
|
$1.1144 / $1.6170 | Buy Now |
DISTI #
61609118
|
Verical | LDO Regulator Pos 10V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2126 | Americas - 31 |
|
$1.1144 / $1.6170 | Buy Now |
|
Bristol Electronics | 208 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 10V, 1V DROPOUT, BIPOLAR, PDSO4 | 166 |
|
$1.7100 / $3.4200 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 10V, 1V DROPOUT, BIPOLAR, PDSO4 | 166 |
|
$1.3051 / $3.7288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2937IMP-10/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2937IMP-10/NOPB
Texas Instruments
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | PLASTIC, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 12 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.56 mm |
This table gives cross-reference parts and alternative options found for LM2937IMP-10/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2937IMP-10/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2937IMP-10 | National Semiconductor Corporation | Check for Price | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | LM2937IMP-10/NOPB vs LM2937IMP-10 |
LM2937IMP-10/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | LM2937IMP-10/NOPB vs LM2937IMP-10/NOPB |
LM2937IMPX-10 | Texas Instruments | Check for Price | 10V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN | LM2937IMP-10/NOPB vs LM2937IMPX-10 |
LM2937IMPX-10/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | LM2937IMP-10/NOPB vs LM2937IMPX-10/NOPB |
LM2937IMPX-10 | National Semiconductor Corporation | Check for Price | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | LM2937IMP-10/NOPB vs LM2937IMPX-10 |
LM2937IMP-10 | Texas Instruments | Check for Price | 500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85 | LM2937IMP-10/NOPB vs LM2937IMP-10 |
LM2937IMP-10X | Texas Instruments | Check for Price | 10V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN | LM2937IMP-10/NOPB vs LM2937IMP-10X |
LM2937IMPX-10/NOPB | Texas Instruments | Check for Price | 500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85 | LM2937IMP-10/NOPB vs LM2937IMPX-10/NOPB |
The maximum input voltage for the LM2937 is 26V, but it's recommended to keep it below 24V for reliable operation.
To ensure a stable and accurate output voltage, make sure to use a suitable output capacitor with a minimum value of 10uF, and keep the input voltage within the recommended range.
The minimum input voltage required for the LM2937 to function is 7.5V, but it's recommended to keep it above 8V for reliable operation.
The LM2937 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliable operation.
To protect the LM2937 from input voltage transients, use a TVS diode or a transient voltage suppressor in parallel with the input capacitor to clamp the voltage spikes.