Part Details for LM2937ES-8.0/NOPB by Texas Instruments
Results Overview of LM2937ES-8.0/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2937ES-8.0/NOPB Information
LM2937ES-8.0/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2937ES-8.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2937ES-8.0/NOPB-ND
|
DigiKey | IC REG LINEAR 8V 500MA TO263 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
273 In Stock |
|
$1.2800 / $2.5100 | Buy Now |
DISTI #
926-LM2937ES80NOPB
|
Mouser Electronics | LDO Voltage Regulators 500-mA 26-V high-P SRR low-dropout vol A 926-LM2937ESX80NOPB RoHS: Compliant | 104 |
|
$1.2600 / $2.5100 | Buy Now |
DISTI #
LM2937ES-8.0/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 8V, 0.5A, TO263-3, SMD, tube, Ch: 1 Min Qty: 1 | 0 |
|
$1.6000 / $2.6700 | RFQ |
Part Details for LM2937ES-8.0/NOPB
LM2937ES-8.0/NOPB CAD Models
LM2937ES-8.0/NOPB Part Data Attributes
|
LM2937ES-8.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2937ES-8.0/NOPB
Texas Instruments
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 8.64 mm |
Alternate Parts for LM2937ES-8.0/NOPB
This table gives cross-reference parts and alternative options found for LM2937ES-8.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2937ES-8.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2937ESX-8.0 | National Semiconductor Corporation | Check for Price | IC VREG 8 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | LM2937ES-8.0/NOPB vs LM2937ESX-8.0 |
LM2937ESX-8.0/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 8 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | LM2937ES-8.0/NOPB vs LM2937ESX-8.0/NOPB |
LM2937ES-8.0/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 8 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | LM2937ES-8.0/NOPB vs LM2937ES-8.0/NOPB |
LM2937ES-8.0 | National Semiconductor Corporation | Check for Price | IC VREG 8 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | LM2937ES-8.0/NOPB vs LM2937ES-8.0 |
LM2937ES-8.0/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage is 26V, but it's recommended to keep it below 24V for reliable operation.
-
The LM2937ES-8.0/NOPB is rated for operation up to 125°C, but thermal derating is required above 85°C. Ensure proper heat sinking and thermal management to prevent overheating.
-
Use a high-quality output capacitor with a minimum value of 10uF, and ensure it's placed close to the regulator. Also, keep the input capacitor value above 1uF to minimize input voltage ripple.
-
The minimum input voltage is 7.5V, but it's recommended to keep it above 8V for reliable operation and to ensure the output voltage is within regulation.
-
No, the LM2937ES-8.0/NOPB is a linear voltage regulator and not suitable for switching regulator applications. It's designed for low-dropout, low-noise, and high-PSRR applications.