-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2937ES-15/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3254
|
Newark | Ic, Ldo Reg, Output Type:Fixed, Input Voltage Min:0V, Input Voltage Max:26V, Fixed Output Voltage Nom.:15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Voltage Vdo:500Mv, Ldo Rohs Compliant: Yes |Texas Instruments LM2937ES-15/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$2.5800 / $3.5500 | Buy Now |
DISTI #
LM2937ES-15/NOPB-ND
|
DigiKey | IC REG LINEAR 15V 500MA TO263 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
826 In Stock |
|
$1.2800 / $2.5100 | Buy Now |
DISTI #
926-LM2937ES-15/NOPB
|
Mouser Electronics | LDO Voltage Regulators 500 mA LDO Reg A 926-LM2937ESX15NOPB RoHS: Compliant | 2876 |
|
$1.2800 / $2.5100 | Buy Now |
DISTI #
V99:2348_07270962
|
Arrow Electronics | LDO Regulator Pos 15V 0.5A Automotive 4-Pin(3+Tab) DDPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2003 | Americas - 183 |
|
$1.1490 / $1.5280 | Buy Now |
DISTI #
J56:1989_00062262
|
Arrow Electronics | LDO Regulator Pos 15V 0.5A Automotive 4-Pin(3+Tab) DDPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2003 | Europe - 35 |
|
$1.1006 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2937ES-15/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2937ES-15/NOPB
Texas Instruments
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 17 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LM2937ES-15/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2937ES-15/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2937ESX-15 | National Semiconductor Corporation | Check for Price | IC VREG 15 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | LM2937ES-15/NOPB vs LM2937ESX-15 |
LM2937ES-15/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 15 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | LM2937ES-15/NOPB vs LM2937ES-15/NOPB |
LM2937ESX-15/NOPB | Texas Instruments | Check for Price | 500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 | LM2937ES-15/NOPB vs LM2937ESX-15/NOPB |
LM2937ES-15 | Texas Instruments | Check for Price | 500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 | LM2937ES-15/NOPB vs LM2937ES-15 |
LM2937ESX-15 | Texas Instruments | Check for Price | 15V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN | LM2937ES-15/NOPB vs LM2937ESX-15 |
The maximum input voltage is 26V, but it's recommended to keep it below 20V for reliable operation.
Use a 10uF capacitor on the input pin and a 22uF capacitor on the output pin, and ensure the input voltage is at least 2V above the output voltage.
The minimum input voltage is 7.5V, but it's recommended to keep it above 8V for reliable operation.
The LM2937ES-15/NOPB is rated for operation up to 125°C, but thermal derating is required above 85°C. Ensure proper heat sinking and thermal management.
Use a TVS diode or a transient voltage suppressor on the input pin to protect against voltage spikes and transients.