-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, 3 LEAD D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2931AD2T-5R4G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM3771
|
Newark | Ana 100Ma 5V Ldo Vreg Rohs Compliant: Yes |Onsemi LM2931AD2T-5R4G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 17600 |
|
$0.2620 | Buy Now |
DISTI #
71J5002
|
Newark | Ic, volt Regulator, fixed,+5V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi LM2931AD2T-5R4G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4090 / $0.5530 | Buy Now |
DISTI #
LM2931AD2T-5R4GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA D2PAK-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2263 In Stock |
|
$0.4017 / $1.7400 | Buy Now |
DISTI #
LM2931AD2T-5R4G
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: LM2931AD2T-5R4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 17600 |
|
$0.2388 / $0.2614 | Buy Now |
DISTI #
863-LM2931AD2T-5R4G
|
Mouser Electronics | LDO Voltage Regulators 5V 100mA w/Load Dump RoHS: Compliant | 1232 |
|
$0.4010 / $1.7000 | Buy Now |
DISTI #
E02:0323_00295444
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Date Code: 2504 | Europe - 1600 |
|
$0.2828 | Buy Now |
|
Future Electronics | LM2931 Series 100 mA 5 V Fixed Output SMT LDO Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Container: Reel | 1600Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V, ±3.8% RoHS: Compliant | 0 |
|
$0.3888 / $0.4343 | Buy Now |
DISTI #
88210615
|
Verical | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2504 | Americas - 1600 |
|
$0.2833 | Buy Now |
|
Future Electronics | LM2931 Series 100 mA 5 V Fixed Output SMT LDO Voltage Regulator - D2PAK Min Qty: 800 Package Multiple: 800 |
1600 null |
|
$0.2350 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2931AD2T-5R4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2931AD2T-5R4G
onsemi
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, 3 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3 LEAD D2PAK | |
Pin Count | 3 | |
Manufacturer Package Code | 936-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for LM2931AD2T-5R4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931AD2T-5R4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2931AD2T-5.0 | onsemi | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, D2PAK-3 | LM2931AD2T-5R4G vs LM2931AD2T-5.0 |
The maximum input voltage is 40V, but it's recommended to keep it below 36V for reliable operation.
To ensure a stable output voltage, make sure to use a suitable input capacitor (e.g., 10uF) and output capacitor (e.g., 22uF) as close to the device as possible, and follow the recommended PCB layout guidelines.
The minimum input voltage is 7.5V, but it's recommended to keep it above 8V for reliable operation.
The device is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliable operation.
Use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit at the input to protect the device from voltage surges or spikes.