-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Dual Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904WYDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6617
|
Newark | Op-Amp, 1.1Mhz, -40 To 125Deg C, Soic-8 Rohs Compliant: Yes |Stmicroelectronics LM2904WYDT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2180 |
|
$0.2160 / $0.5900 | Buy Now |
DISTI #
497-LM2904WYDTCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10961 In Stock |
|
$0.2325 / $0.5900 | Buy Now |
DISTI #
LM2904WYDT
|
Avnet Americas | OP Amp Dual GP 30V 8-Pin SOIC T/R - Tape and Reel (Alt: LM2904WYDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2148 / $0.2283 | Buy Now |
DISTI #
511-LM2904WYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Power Dual Operational Amplifier RoHS: Compliant | 7018 |
|
$0.2300 / $0.5900 | Buy Now |
|
STMicroelectronics | Low Power Dual Operational Amplifier COO: Morocco RoHS: Compliant Min Qty: 1 | 7015 |
|
$0.2900 / $0.5800 | Buy Now |
DISTI #
LM2904WYDT
|
TME | IC: operational amplifier, 1.1MHz, 3÷30V, Ch: 2, SO8, reel,tape Min Qty: 1 | 0 |
|
$0.1710 / $0.3450 | RFQ |
DISTI #
LM2904WYDT
|
IBS Electronics | LM2904 SERIES 30 V 700 µ, A SMT LOW POWER DUAL OPERATIONAL AMPLIFIER - SOIC-8 Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$0.1365 / $0.1430 | Buy Now |
DISTI #
LM2904WYDT
|
Avnet Silica | OP Amp Dual GP 30V 8Pin SOIC TR (Alt: LM2904WYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 17500 |
|
Buy Now | |
DISTI #
LM2904WYDT
|
EBV Elektronik | OP Amp Dual GP 30V 8Pin SOIC TR (Alt: LM2904WYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 12500 |
|
Buy Now | |
|
LCSC | Dual 200nA 600V/ms 7mV SOIC-8 Operational Amplifier ROHS | 40 |
|
$0.1154 / $0.2125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904WYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2904WYDT
STMicroelectronics
Low Power Dual Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.04 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
The maximum operating temperature range for the LM2904WYDT is -40°C to 125°C.
Yes, the LM2904WYDT is designed to withstand high-vibration environments and is suitable for use in automotive and industrial applications.
To ensure proper decoupling, use a 10uF ceramic capacitor between the VCC pin and GND, and a 100nF ceramic capacitor between the VIN pin and GND.
To minimize EMI, keep the LM2904WYDT away from high-current carrying traces, use a ground plane, and keep the input and output traces as short as possible.
Yes, the LM2904WYDT is suitable for use in battery-powered devices due to its low quiescent current and low dropout voltage.