-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904VDR2G by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5317
|
Newark | Op-Amp, 1Mhz, 125Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:3V To 32V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Onsemi LM2904VDR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1915 |
|
$0.0950 | Buy Now |
DISTI #
71J4998
|
Newark | Ic, operational Amplifier, dual, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi LM2904VDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1330 | Buy Now |
DISTI #
LM2904VDR2GOSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14782 In Stock |
|
$0.1180 / $0.7200 | Buy Now |
DISTI #
LM2904VDR2G
|
Avnet Americas | Operational Amplifier, 2 Channels, 1 MHz, 0.6 V/?s, 3V to 32V, SOIC, 8 Pins - Tape and Reel (Alt: LM2904VDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0596 / $0.0653 | Buy Now |
DISTI #
50AC5317
|
Avnet Americas | Operational Amplifier, 2 Channels, 1 MHz, 0.6 V/?s, 3V to 32V, SOIC, 8 Pins - Product that comes on tape, but is not reeled (Alt: 50AC5317) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 20 Partner Stock |
|
$0.2020 / $0.6660 | Buy Now |
DISTI #
863-LM2904VDR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-26V Dual Lo PWR Extended Temp RoHS: Compliant | 39042 |
|
$0.0940 / $0.5300 | Buy Now |
DISTI #
E02:0323_00078780
|
Arrow Electronics | Op Amp Dual GP ±16V/32V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2511 | Europe - 2500 |
|
$0.0608 / $0.0778 | Buy Now |
DISTI #
V36:1790_07278832
|
Arrow Electronics | Op Amp Dual GP ±16V/32V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2425 | Americas - 2500 |
|
$0.0579 / $0.0819 | Buy Now |
DISTI #
V72:2272_07278832
|
Arrow Electronics | Op Amp Dual GP ±16V/32V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2418 Container: Cut Strips | Americas - 1640 |
|
$0.0827 / $0.3762 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier, Single Supply, Dual RoHS: Compliant | 0 |
|
$0.0876 / $0.1001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904VDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2904VDR2G
onsemi
Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2904VDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904VDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2904NG | onsemi | $0.1988 | Operational Amplifier, Single Supply, Dual, 8 LEAD PDIP, 50-TUBE | LM2904VDR2G vs LM2904NG |
LM2904N | onsemi | $0.2387 | , PDIP-8, 3000-TUBE | LM2904VDR2G vs LM2904N |
LM2904VDR2 | onsemi | Check for Price | Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL | LM2904VDR2G vs LM2904VDR2 |
LM2904VD | onsemi | Check for Price | Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 98-TUBE | LM2904VDR2G vs LM2904VD |
LM2904VDMR2G | onsemi | Check for Price | Operational Amplifier, Single Supply, Dual, Micro 8 lead Surface Mount, 4000-REEL | LM2904VDR2G vs LM2904VDMR2G |
LM2904VN | Motorola Mobility LLC | Check for Price | DUAL OP-AMP, 13000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | LM2904VDR2G vs LM2904VN |
LM2904N | STMicroelectronics | Check for Price | Low power, bipolar op-amp | LM2904VDR2G vs LM2904N |
LM2904VN | NXP Semiconductors | Check for Price | DUAL OP-AMP, PDSO8 | LM2904VDR2G vs LM2904VN |
LM2904SNG | onsemi | Check for Price | Operational Amplifier, Single Supply, Dual, PDIP-8, 50-TUBE | LM2904VDR2G vs LM2904SNG |
LM2904VDR2 | Motorola Mobility LLC | Check for Price | DUAL OP-AMP, 13000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | LM2904VDR2G vs LM2904VDR2 |
The maximum operating temperature range for the LM2904VDR2G is -40°C to 125°C.
Yes, the LM2904VDR2G is designed to withstand high-vibration environments and is suitable for use in automotive and industrial applications.
To ensure proper decoupling, use a 0.1uF ceramic capacitor between the VCC pin and GND, and a 10uF electrolytic capacitor between the VIN pin and GND.
The recommended PCB layout for the LM2904VDR2G involves placing the device near the power supply, using a solid ground plane, and keeping the input and output traces short and separate.
Yes, the LM2904VDR2G is suitable for use in battery-powered devices due to its low quiescent current and low dropout voltage.