-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904PWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9529-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1398 In Stock |
|
$0.0661 / $0.1900 | Buy Now |
DISTI #
595-LM2904PWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual GP Op Amp RoHS: Compliant | 4293 |
|
$0.0650 / $0.1900 | Buy Now |
|
Bristol Electronics | 2543 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 10000UV OFFSET-MAX, 0.7MHZ BAND WIDTH, PDSO8 | 19200 |
|
$1.7355 / $3.4710 | Buy Now |
|
Quest Components | DUAL OP-AMP, 10000UV OFFSET-MAX, 0.7MHZ BAND WIDTH, PDSO8 | 1373 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | DUAL OP-AMP, 10000UV OFFSET-MAX, 0.7MHZ BAND WIDTH, PDSO8 | 69 |
|
$0.1374 / $0.1832 | Buy Now |
DISTI #
LM2904PWR
|
TME | IC: operational amplifier, 0.7MHz, Ch: 2, TSSOP8, reel,tape Min Qty: 5 | 1365 |
|
$0.0650 / $0.1080 | Buy Now |
|
Ameya Holding Limited | TSSOP 8/A°/DUAL GENERAL-PURPOSE OPERATIONAL AMPLIFIER | 4000 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904PWR
Texas Instruments
Dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.3 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3 mm |
The LM2904PWR can operate from -40°C to 125°C, making it suitable for a wide range of applications.
To ensure stability, a minimum output capacitance of 10uF is recommended, and the output capacitor should be located close to the regulator.
The LM2904PWR can handle input voltages up to 26V, but it's recommended to keep the input voltage below 25V for optimal performance.
The LM2904PWR is designed for low-dropout voltage regulation and can handle up to 1A of output current. However, for high-current applications, it's recommended to use a heat sink to prevent overheating.
The LM2904PWR is available in fixed output voltage options (e.g., 3.3V, 5V, 12V, etc.). Choose the output voltage that matches your application's requirements.