-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier with -40°C to 125°C operation 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904BAIDGKR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2904BAIDGKRCT-ND
|
DigiKey | DUAL, 36-V, 1.2-MHZ, 2-MV OFFSET Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8364 In Stock |
|
$0.0956 / $0.2600 | Buy Now |
DISTI #
595-LM2904BAIDGKR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz 2-mV offset voltage RoHS: Compliant | 4005 |
|
$0.0930 / $0.2600 | Buy Now |
DISTI #
LM2904BAIDGKR
|
TME | IC: operational amplifier, 1.2MHz, Ch: 2, VSSOP8, ±2÷20VDC,3÷40VDC Min Qty: 5 | 0 |
|
$0.1020 / $0.1560 | RFQ |
|
LCSC | Dual 35nA 500V/ms MSOP-8 Operational Amplifier ROHS | 845 |
|
$0.1056 / $0.1117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904BAIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904BAIDGKR
Texas Instruments
Dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier with -40°C to 125°C operation 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.11 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 35000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2904BAIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904BAIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2904BAIDDFR | Texas Instruments | $0.1088 | Dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier with -40°C to 125°C operation 8-SOT-23-THIN -40 to 125 | LM2904BAIDGKR vs LM2904BAIDDFR |
LM2904BAIPWR | Texas Instruments | $0.1167 | Dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier with -40°C to 125°C operation 8-TSSOP -40 to 125 | LM2904BAIDGKR vs LM2904BAIPWR |
LM2904BAQDRQ1 | Texas Instruments | $0.2395 | Automotive, dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier 8-SOIC -40 to 125 | LM2904BAIDGKR vs LM2904BAQDRQ1 |
The maximum operating temperature range for the LM2904BAIDGKR is -40°C to 125°C.
Yes, the LM2904BAIDGKR is designed to operate in high-vibration environments and meets the requirements of various automotive and industrial standards.
To ensure EMC, follow proper PCB layout and design guidelines, use shielding and filtering techniques, and ensure that the device is properly decoupled and bypassed.
Follow the recommended layout and placement guidelines in the datasheet, including keeping the input and output pins separate, using a ground plane, and minimizing trace lengths.
The LM2904BAIDGKR is not designed for use in humid or wet environments. If exposure to moisture is unavoidable, ensure that the device is properly sealed and protected.