-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OP AMP GP 700KHZ MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904AM8-13 by Diodes Incorporated is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1332
|
Newark | Op-Amp, 700Khz, 0.3V/Us, Msop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:700Khz, Slew Rate:0.3V/Μs, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Diodes Inc. LM2904AM8-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3575 |
|
$0.1280 / $0.4580 | Buy Now |
DISTI #
LM2904AM8-13DICT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11426 In Stock |
|
$0.0548 / $0.1600 | Buy Now |
DISTI #
LM2904AM8-13
|
Avnet Americas | OP Amp Dual 0.3V/us@?15V 3V to 36V/?1.5V to ?18V 8-Pin MSOP T/R - Tape and Reel (Alt: LM2904AM8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 227500 Factory Stock |
|
$0.0434 / $0.0443 | Buy Now |
DISTI #
621-LM2904AM8-13
|
Mouser Electronics | Operational Amplifiers - Op Amps OpAmp General Purpose RoHS: Compliant | 7144 |
|
$0.0580 / $0.4300 | Buy Now |
DISTI #
E02:0323_10282300
|
Arrow Electronics | Op Amp Dual High Gain Amplifier ±18V/36V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2416 | Europe - 37500 |
|
$0.0418 / $0.0688 | Buy Now |
DISTI #
V72:2272_16386224
|
Arrow Electronics | Op Amp Dual High Gain Amplifier ±18V/36V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2096 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2248 Container: Cut Strips | Americas - 2600 |
|
$0.0477 | Buy Now |
DISTI #
LM2904AM8-13
|
TME | IC: operational amplifier, 700kHz, 3÷36V, Ch: 2, MSOP8, reel,tape Min Qty: 1 | 797 |
|
$0.1080 / $0.4170 | Buy Now |
DISTI #
LM2904AM8-13
|
Avnet Silica | OP Amp Dual 03Vus15V 3V to 36V15V to 18V 8Pin MSOP TR (Alt: LM2904AM8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 12500 |
|
Buy Now | |
|
LCSC | Dual 20nA 300V/ms 700kHz 2mV MSOP-8 Operational Amplifier ROHS | 1025 |
|
$0.0696 / $0.1320 | Buy Now |
|
New Advantage Corporation | LM2904A Series 36 V 40 mA 700 kHz SMT Dual Operational Amplifier - MSOP-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 132500 |
|
$0.0657 / $0.0712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904AM8-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LM2904AM8-13
Diodes Incorporated
IC OP AMP GP 700KHZ MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | -0.25 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3 mm |
The maximum operating temperature range for the LM2904AM8-13 is -40°C to 125°C.
Yes, the LM2904AM8-13 is qualified to automotive and industrial standards, making it suitable for high-reliability applications.
To ensure proper biasing, connect the input voltage (VCC) to a stable voltage source, and decouple the input with a 0.1uF capacitor to ground. Also, ensure the output is properly terminated with a load resistor.
To minimize noise and ensure optimal performance, use a multi-layer PCB with a solid ground plane, keep the input and output traces separate, and use a small footprint and short leads to minimize parasitic inductance.
Yes, the LM2904AM8-13 can be used in switching regulator applications, but ensure the input voltage is within the recommended range and the output is properly filtered to minimize noise and ripple.