-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power dual voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2903WDT by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3611
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics LM2903WDT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0990 | Buy Now |
DISTI #
47AK6615
|
Newark | Comparator, Soic-8, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LM2903WDT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 320 |
|
$0.1810 | Buy Now |
DISTI #
497-LM2903WDTCT-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
24049 In Stock |
|
$0.1276 / $0.3400 | Buy Now |
DISTI #
LM2903WDT
|
Avnet Americas | Analogue Comparator, Low Power, 2 Channels, 1.3 ?s, 2V to 36V, ?1V to ?18V, SOIC, 8 Pins - Tape and Reel (Alt: LM2903WDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0989 | Buy Now |
DISTI #
511-LM2903WDT
|
Mouser Electronics | Analog Comparators 0.4mA Low Power 25nA 250mV Comp RoHS: Compliant | 0 |
|
$0.1190 / $0.1220 | Order Now |
DISTI #
V36:1790_06548468
|
Arrow Electronics | Comparator Dual ±18V/36V 8-Pin SO N T/R RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2447 | Americas - 30000 |
|
$0.1008 / $0.1087 | Buy Now |
|
Future Electronics | LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 22500Reel |
|
$0.1020 / $0.1070 | Buy Now |
|
Future Electronics | LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1020 / $0.1070 | Buy Now |
DISTI #
76844145
|
Verical | Comparator Dual ±18V/36V 8-Pin SO N T/R RoHS: Compliant Min Qty: 119 Package Multiple: 1 | Americas - 4945 |
|
$0.2290 / $0.2450 | Buy Now |
|
Rochester Electronics | LM2903WDT - Low Power Dual Voltage Comparator RoHS: Compliant Status: Active Min Qty: 1 | 2494 |
|
$0.0744 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903WDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2903WDT
STMicroelectronics
Low power dual voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2903WDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903WDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2903WDT | ROHM Semiconductor | Check for Price | Comparator, PDSO8, LEAD FREE, SOP-8 | LM2903WDT vs LM2903WDT |
The WDIN pin is used to reset the watchdog timer. When the WDIN pin is driven high, the watchdog timer is reset, and the countdown starts again from the beginning.
The watchdog timer period is set by connecting a resistor and capacitor between the REXT and CEXT pins. The formula to calculate the period is: T = 1.4 * REXT * CEXT. The recommended values for REXT and CEXT are 10 kΩ and 100 nF, respectively.
When the watchdog timer expires, the WDO pin goes high, and the reset signal is asserted, which resets the microcontroller or system.
Yes, the LM2903WDT can operate with a power supply voltage as low as 2.5V, making it suitable for 3.3V systems.
Yes, the LM2903WDT can operate with a power supply voltage up to 5.5V, making it compatible with 5V systems.