Part Details for LM2903FVJ-E2 by ROHM Semiconductor
Results Overview of LM2903FVJ-E2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2903FVJ-E2 Information
LM2903FVJ-E2 by ROHM Semiconductor is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM2903FVJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LM2903FVJ-E2CT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4349 In Stock |
|
$0.2484 / $0.5900 | Buy Now |
DISTI #
755-LM2903FVJ-E2
|
Mouser Electronics | Analog Comparators LM2903FVJ is two-channel ground sense comparator. It have features of wide operating voltage that ranges from 3V to 32V with low supply current. This product is suitable for various applications. RoHS: Compliant | 2434 |
|
$0.2410 / $0.5900 | Buy Now |
DISTI #
62347427
|
Verical | Comparator Dual ±16V/32V 8-Pin TSSOP-BJ T/R RoHS: Compliant Min Qty: 336 Package Multiple: 1 Date Code: 2001 | Americas - 1565 |
|
$0.2862 | Buy Now |
|
Quest Components | 1252 |
|
$0.2700 / $0.6750 | Buy Now | |
DISTI #
LM2903FVJ-E2
|
TME | IC: operational amplifier Min Qty: 1 | 0 |
|
$0.1310 / $0.5770 | RFQ |
DISTI #
LM2903FVJ-E2
|
Avnet Silica | Ground Sense Comparator Dual Bipolar 3V to 32V15V to 16V 8Pin TSSOPBJ Emboss TR (Alt: LM2903FVJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LM2903FVJ-E2
LM2903FVJ-E2 CAD Models
LM2903FVJ-E2 Part Data Attributes
|
LM2903FVJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM2903FVJ-E2
ROHM Semiconductor
Comparator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 1000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
LM2903FVJ-E2 Frequently Asked Questions (FAQ)
-
The maximum input voltage for the LM2903FVJ-E2 is 42V, but it's recommended to keep it below 40V for reliable operation.
-
To ensure stability, a minimum output capacitance of 10uF is recommended, and the ESR (Equivalent Series Resistance) should be less than 1 ohm.
-
The maximum output current for the LM2903FVJ-E2 is 500mA, but it's recommended to keep it below 400mA for reliable operation.
-
To prevent overheating, ensure good airflow around the device, and consider adding a heat sink if the device will be operating at high temperatures or high currents.
-
The LM2903FVJ-E2 is rated for operation up to 125°C, but the output voltage may decrease at high temperatures. Ensure that the device is properly heat-sinked and consider derating the output current.