-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power quad operational amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2902WPT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM3762
|
Newark | Std Amplifiers |Stmicroelectronics LM2902WPT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 25000 |
|
$0.1190 | Buy Now |
DISTI #
497-LM2902WPT-ND
|
DigiKey | LINEAR IC'S Min Qty: 5000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1608 | Buy Now |
DISTI #
LM2902WPT
|
Avnet Americas | OP Amp Quad GP ?15V/30V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM2902WPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 25000 |
|
$0.1182 | Buy Now |
DISTI #
511-LM2902WPT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power quad operational amplifier RoHS: Compliant | 4750 |
|
$0.1470 / $0.9000 | Buy Now |
|
STMicroelectronics | Low power quad operational amplifier COO: Morocco RoHS: Compliant Min Qty: 1 | 4750 |
|
$0.2900 / $0.8800 | Buy Now |
|
Rochester Electronics | LM2902 - General Purpose Bip Amp with ESD Protect RoHS: Compliant Status: Active Min Qty: 1 | 1766079 |
|
$0.0806 / $0.1300 | Buy Now |
DISTI #
LM2902WPT
|
Avnet Silica | OP Amp Quad GP 15V30V 14Pin TSSOP TR (Alt: LM2902WPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM2902WPT
|
EBV Elektronik | OP Amp Quad GP 15V30V 14Pin TSSOP TR (Alt: LM2902WPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2902WPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2902WPT
STMicroelectronics
Low power quad operational amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.14 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 25000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM2902WPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902WPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2902P | STMicroelectronics | Check for Price | QUAD OP-AMP, 9000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, TSSOP-14 | LM2902WPT vs LM2902P |
LM2902PT | ROHM Semiconductor | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, TSSOP-14 | LM2902WPT vs LM2902PT |
The LM2902WPT can operate from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C.
To ensure stability, make sure to decouple the power supply pins (VCC and GND) with a 10uF capacitor, and use a 1kΩ resistor in series with the output pin to prevent oscillation.
Keep the input and output traces short and separate, use a ground plane, and avoid routing high-frequency signals near the device. Also, place the decoupling capacitor close to the power supply pins.
No, the LM2902WPT is a voltage comparator, not a voltage regulator. It's designed to compare two input voltages and output a digital signal, not regulate a voltage output.
The pull-up resistor value depends on the output current requirement and the voltage supply. A general rule of thumb is to use a value between 1kΩ to 10kΩ, but consult the datasheet and application notes for specific guidance.