-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2902PWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2902PWRG4 | Texas Instruments | Quadruple Operational Amplifier 14-TSSOP -40 to 125 | |
LM2902PWR | Texas Instruments | Quadruple Operational Amplifier 14-TSSOP -40 to 125 | |
LM2902PWRG3 | Texas Instruments | Quadruple Operational Amplifier 14-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-6600-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32705 In Stock |
|
$0.0778 / $0.2200 | Buy Now |
DISTI #
595-LM2902PWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Op Amp RoHS: Compliant | 21251 |
|
$0.0760 / $0.2200 | Buy Now |
DISTI #
V72:2272_07270729
|
Arrow Electronics | Op Amp Quad High Gain Amplifier ±13V/26V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2212 Container: Cut Strips | Americas - 1248 |
|
$0.0760 / $0.1964 | Buy Now |
DISTI #
65551789
|
Verical | Op Amp Quad High Gain Amplifier ±13V/26V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 2212 | Americas - 1248 |
|
$0.0760 / $0.1225 | Buy Now |
|
Bristol Electronics | 1194 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 90 |
|
$0.2250 / $0.4500 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 10000UV OFFSET-MAX, BIPOLAR, TSSOP-14 | 1316 |
|
$0.0826 / $0.4130 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 10000UV OFFSET-MAX, BIPOLAR, TSSOP-14 | 72 |
|
$0.1800 / $0.6000 | Buy Now |
DISTI #
LM2902PWR
|
TME | IC: operational amplifier, 1.2MHz, Ch: 4, TSSOP14, reel,tape Min Qty: 5 | 1326 |
|
$0.0980 / $0.1580 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2902PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2902PWR
Texas Instruments
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.3 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM2902PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2902PWRG3 | Texas Instruments | $0.1259 | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125 | LM2902PWR vs LM2902PWRG3 |
LM2902PW | Texas Instruments | $0.1827 | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125 | LM2902PWR vs LM2902PW |
LM2902PWRG4 | Texas Instruments | Check for Price | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125 | LM2902PWR vs LM2902PWRG4 |
LM2902PWRE4 | Texas Instruments | Check for Price | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125 | LM2902PWR vs LM2902PWRE4 |
LM2902PWLE | Texas Instruments | Check for Price | Quadruple Operational Amplifier 14-TSSOP -40 to 125 | LM2902PWR vs LM2902PWLE |
LM2902PWE4 | Texas Instruments | Check for Price | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | LM2902PWR vs LM2902PWE4 |
The LM2902PWR can operate from -40°C to 125°C, making it suitable for a wide range of applications.
To ensure stability, a minimum output capacitance of 10uF is recommended, and the ESR (Equivalent Series Resistance) should be less than 5 ohms.
The LM2902PWR can handle input voltages up to 26V, but it's recommended to keep the input voltage at least 2V above the desired output voltage.
The LM2902PWR is designed for low-current applications (up to 100mA). For high-current applications, consider using a different voltage regulator or a more suitable device.
To reduce noise and ripple, add a 10uF capacitor in parallel with a 1uF capacitor at the output, and consider adding a noise-reducing capacitor (e.g., 100nF) between the input and ground.