Part Details for LM2853MH-3.3/NOPB by Rochester Electronics LLC
Results Overview of LM2853MH-3.3/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2853MH-3.3/NOPB Information
LM2853MH-3.3/NOPB by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM2853MH-3.3/NOPB
LM2853MH-3.3/NOPB CAD Models
LM2853MH-3.3/NOPB Part Data Attributes
|
LM2853MH-3.3/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2853MH-3.3/NOPB
Rochester Electronics LLC
SWITCHING REGULATOR, 725 kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, TSSOP-14
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | HSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 725 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM2853MH-3.3/NOPB
This table gives cross-reference parts and alternative options found for LM2853MH-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2853MH-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2853MH-3.3/NOPB | Texas Instruments | $2.6194 | 3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125 | LM2853MH-3.3/NOPB vs LM2853MH-3.3/NOPB |
LM2853MH-3.3 | Texas Instruments | Check for Price | 3A 550 kHz Synchronous SIMPLE SWITCHER® Buck Regulator 14-HTSSOP -40 to 125 | LM2853MH-3.3/NOPB vs LM2853MH-3.3 |
LM2853MH-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC SWITCHING REGULATOR, 725 kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, TSSOP-14, Switching Regulator or Controller | LM2853MH-3.3/NOPB vs LM2853MH-3.3/NOPB |
LM2853MHX-3.3 | Texas Instruments | Check for Price | 5A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14 | LM2853MH-3.3/NOPB vs LM2853MHX-3.3 |
LM2853MH-3.3 | National Semiconductor Corporation | Check for Price | IC 5 A SWITCHING REGULATOR, 725 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller | LM2853MH-3.3/NOPB vs LM2853MH-3.3 |