-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2679S-ADJ/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43515-5-ND
|
DigiKey | IC REG BUCK ADJ 5A TO263 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
47 In Stock |
|
$4.6025 / $7.7800 | Buy Now |
DISTI #
926-LM2679S-ADJ/NOPB
|
Mouser Electronics | Switching Voltage Regulators 5A STEP-DOWN VLTG RE G A 926-LM2679SXADJNOPB RoHS: Compliant | 2327 |
|
$3.9400 / $7.1300 | Buy Now |
DISTI #
J56:1989_00060598
|
Arrow Electronics | Conv DC-DC 8V to 40V Step Down Single-Out 1.2V to 37V 5A 8-Pin(7+Tab) TO-263 Tube Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks Date Code: 2311 | Europe - 630 |
|
$4.6225 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 8.1A, 280KHZ SWITCHING FREQ-MAX, PSSO7 | 18 |
|
$8.1520 / $12.2280 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 8.1A, 280KHZ SWITCHING FREQ-MAX, PSSO7 | 5 |
|
$4.4800 / $6.7200 | Buy Now |
DISTI #
LM2679S-ADJ/NOPB
|
TME | PMIC, DC/DC converter, Uin: 8÷40VDC, Uout: 1.2÷37VDC, 5A, TO263-7 Min Qty: 1 | 150 |
|
$4.9500 / $7.5700 | Buy Now |
|
NexGen Digital | 49 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJ 5A TO263-7 | 20150 |
|
$3.2328 / $4.8487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2679S-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2679S-ADJ/NOPB
Texas Instruments
SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.79 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 260 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LM2679S-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2679S-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2679SX-ADJ/NOPB | Texas Instruments | $4.7103 | SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125 | LM2679S-ADJ/NOPB vs LM2679SX-ADJ/NOPB |
LM2679S-ADJ | Texas Instruments | Check for Price | SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125 | LM2679S-ADJ/NOPB vs LM2679S-ADJ |
LM2679SX-ADJ | Texas Instruments | Check for Price | SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125 | LM2679S-ADJ/NOPB vs LM2679SX-ADJ |
The maximum input voltage is 40V, but it's recommended to keep it below 30V for reliable operation.
The output voltage can be adjusted by connecting a resistor divider network between the output and the ADJ pin. The voltage is set by the ratio of the resistors, with a minimum voltage of 1.2V and a maximum voltage of 37V.
The minimum input capacitance required is 10uF, but it's recommended to use a 22uF or larger capacitor to ensure stable operation.
The LM2679S-ADJ/NOPB is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. It's recommended to use a heat sink or thermal management system to keep the temperature within the operating range.
It's recommended to use a transient voltage suppressor (TVS) diode or a voltage clamp circuit to protect the LM2679S-ADJ/NOPB from input voltage transients and spikes.