-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 7-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2673S-12/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2673S-12/NOPB-ND
|
DigiKey | IC REG BUCK 12V 3A TO263 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
315 In Stock |
|
$3.5288 / $6.2400 | Buy Now |
DISTI #
926-LM2673S-12/NOPB
|
Mouser Electronics | Switching Voltage Regulators 3A SD VTG Reg w/ Adj Crnt Limit A 926-LM2673SX-12/NOPB RoHS: Compliant | 194 |
|
$3.3600 / $7.5300 | Buy Now |
DISTI #
J56:1989_00060359
|
Arrow Electronics | Conv DC-DC 8V to 40V Step Down Single-Out 12V 3A 8-Pin(7+Tab) TO-263 Tube Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks Date Code: 2250 | Europe - 135 |
|
$2.7610 | Buy Now |
DISTI #
85990081
|
Verical | Conv DC-DC 8V to 40V Step Down Single-Out 12V 3A 8-Pin(7+Tab) TO-263 Tube Min Qty: 97 Package Multiple: 1 Date Code: 1401 | Americas - 50207 |
|
$3.1250 / $3.9000 | Buy Now |
|
Rochester Electronics | LM2673 8V to 40V, 3A SIMPLE SWITCHER buck converter with adjustable current limit RoHS: Not Compliant Status: Active Min Qty: 1 | 50207 |
|
$2.5000 / $3.1200 | Buy Now |
DISTI #
LM2673S-12/NOPB
|
TME | PMIC, DC/DC converter, Uin: 8÷40VDC, Uout: 12VDC, 3A, TO263-7, SMD Min Qty: 1 | 0 |
|
$4.0500 / $5.6700 | RFQ |
|
Vyrian | Other Function Semiconductors | 13158 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2673S-12/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2673S-12/NOPB
Texas Instruments
8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 7-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.79 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 260 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.64 mm |
The maximum input voltage that can be applied to the LM2673S-12/NOPB is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
To ensure the stability of the output voltage, it's essential to use the recommended output capacitor value and type, and to keep the output capacitor close to the IC. Additionally, the input capacitor should be placed close to the VIN pin.
The minimum input voltage required for the LM2673S-12/NOPB to operate is 7.5V, but it's recommended to keep it above 8V for optimal performance.
The LM2673S-12/NOPB is rated for operation up to 125°C, but it's essential to ensure proper heat sinking and thermal management to prevent overheating. It's recommended to keep the junction temperature below 115°C for optimal performance and reliability.
The output voltage ripple can be calculated using the formula: ΔVout = (Iout x Rl) / (f x Cout), where Iout is the output current, Rl is the ESR of the output capacitor, f is the switching frequency, and Cout is the output capacitance.