-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2595T-3.3/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2595T-3.3/NOPB-ND
|
DigiKey | IC REG BUCK 3.3V 1A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
318 In Stock |
|
$2.3930 / $4.3600 | Buy Now |
DISTI #
926-LM2595T-33/NOPB
|
Mouser Electronics | Switching Voltage Regulators Pwr Cnvtr 150KHz 1A SD VTG Reg RoHS: Compliant | 255 |
|
$2.3700 / $4.3600 | Buy Now |
DISTI #
J56:1989_00060929
|
Arrow Electronics | Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 3.3V 1A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks | Europe - 135 |
|
$2.0430 | Buy Now |
|
Rochester Electronics | LM2595 SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$1.8500 / $2.3100 | Buy Now |
|
Cytech Systems Limited | IC REG BUCK 3.3V 1A TO220-5 | 45 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 3063 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2595T-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2595T-3.3/NOPB
Texas Instruments
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, BENT STAGGERED, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for LM2595T-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2595T-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2595T-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC 2.6 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PZFM5, BENT STAGGERED, TO-220, 5 PIN, Switching Regulator or Controller | LM2595T-3.3/NOPB vs LM2595T-3.3/NOPB |
The maximum input voltage that can be applied to the LM2595T-3.3/NOPB is 40V, but it's recommended to keep it below 35V for reliable operation.
While the LM2595T-3.3/NOPB can handle up to 3A of output current, it's not recommended for high-current applications due to thermal limitations. For high-current applications, consider using a heat sink or a more suitable regulator.
To ensure the output voltage is accurate and stable, make sure to use a stable input voltage, decouple the input and output with suitable capacitors, and keep the feedback resistors within the recommended range (1kΩ to 10kΩ).
The LM2595T-3.3/NOPB is a switching regulator, which can generate switching noise. If you're working with noise-sensitive applications, consider using a linear regulator or adding noise-reducing components, such as ferrite beads or LC filters, to the output.
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency (typically around 150kHz for the LM2595T-3.3/NOPB).