Part Details for LM2595T-3.3/NOPB by National Semiconductor Corporation
Results Overview of LM2595T-3.3/NOPB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2595T-3.3/NOPB Information
LM2595T-3.3/NOPB by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM2595T-3.3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70021560
|
RS | Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 3.3V, IIB 10nA Min Qty: 225 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5900 | RFQ |
DISTI #
87489964
|
Verical | Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 3.3V 1A 5-Pin(5+Tab) TO-220 Tube Min Qty: 130 Package Multiple: 1 Date Code: 1101 | Americas - 2088 |
|
$2.8875 | Buy Now |
DISTI #
87489728
|
Verical | Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 3.3V 1A 5-Pin(5+Tab) TO-220 Tube Min Qty: 130 Package Multiple: 1 Date Code: 1001 | Americas - 1128 |
|
$2.8875 | Buy Now |
|
Rochester Electronics | LM2595 SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3471 |
|
$1.8500 / $2.3100 | Buy Now |
Part Details for LM2595T-3.3/NOPB
LM2595T-3.3/NOPB CAD Models
LM2595T-3.3/NOPB Part Data Attributes
|
LM2595T-3.3/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2595T-3.3/NOPB
National Semiconductor Corporation
IC 2.6 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PZFM5, BENT STAGGERED, TO-220, 5 PIN, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | BENT STAGGERED, TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM2595T-3.3/NOPB
This table gives cross-reference parts and alternative options found for LM2595T-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2595T-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2595T-3.3 | National Semiconductor Corporation | Check for Price | IC 2.6 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PZFM5, BENT STAGGERED, TO-220, 5 PIN, Switching Regulator or Controller | LM2595T-3.3/NOPB vs LM2595T-3.3 |
LM2575T-3.3 | Semtech Corporation | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN | LM2595T-3.3/NOPB vs LM2575T-3.3 |
LM2575T-3.3 | Motorola Semiconductor Products | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 52kHz Switching Freq-Max, PSFM5, 314D-03 | LM2595T-3.3/NOPB vs LM2575T-3.3 |
LM2575T-3.3FLOWLB03 | Texas Instruments | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | LM2595T-3.3/NOPB vs LM2575T-3.3FLOWLB03 |
MIC4575-3.3BT | Rochester Electronics LLC | Check for Price | 3.2A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, SFM5, TO-220, 5 PIN | LM2595T-3.3/NOPB vs MIC4575-3.3BT |
LM2575T-3.3T | Semtech Corporation | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSFM5, STRAIGHT, TO-220, 5 PIN | LM2595T-3.3/NOPB vs LM2575T-3.3T |
LM2575T-3.3 | Texas Instruments | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | LM2595T-3.3/NOPB vs LM2575T-3.3 |
LM2575T-3.3LB03 | Texas Instruments | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN | LM2595T-3.3/NOPB vs LM2575T-3.3LB03 |
LM2575T-3.3/LF03 | Texas Instruments | Check for Price | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 | LM2595T-3.3/NOPB vs LM2575T-3.3/LF03 |
LM2575T-3.3-H | Semtech Corporation | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, BIPolar, PSFM5, HORIZONTAL, STAGGERED, TO-220, 5 PIN | LM2595T-3.3/NOPB vs LM2575T-3.3-H |
LM2595T-3.3/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM2595T-3.3/NOPB is 40V, but it's recommended to keep it below 35V for reliable operation.
-
The LM2595T-3.3/NOPB has a maximum operating junction temperature of 125°C, but it's recommended to keep the ambient temperature below 85°C for reliable operation. You may need to add heat sinks or thermal management to ensure reliable operation in high-temperature environments.
-
To ensure the output voltage is stable and accurate, make sure to use a stable input voltage, add a suitable output capacitor (e.g., 10uF ceramic capacitor), and keep the feedback resistors (R1 and R2) within the recommended range (1kΩ to 10kΩ).
-
The LM2595T-3.3/NOPB has a maximum output current of 3A, but it's recommended to keep the output current below 2A for reliable operation. You may need to add additional components, such as inductors and capacitors, to ensure stable operation at high output currents.
-
You can add a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit at the input to protect the LM2595T-3.3/NOPB from input voltage surges or spikes. Additionally, make sure to add a suitable input capacitor (e.g., 10uF ceramic capacitor) to filter out noise and ripple.