Part Details for LM2594HVM-5.0 by National Semiconductor Corporation
Results Overview of LM2594HVM-5.0 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2594HVM-5.0 Information
LM2594HVM-5.0 by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2594HVM-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM2594HV SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 8 |
|
$3.4300 / $4.2900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 605 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 1890 |
|
RFQ |
Part Details for LM2594HVM-5.0
LM2594HVM-5.0 CAD Models
LM2594HVM-5.0 Part Data Attributes
|
LM2594HVM-5.0
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2594HVM-5.0
National Semiconductor Corporation
IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM2594HVM-5.0
This table gives cross-reference parts and alternative options found for LM2594HVM-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2594HVM-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2594HVM-5.0/NOPB | Texas Instruments | $3.5079 | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125 | LM2594HVM-5.0 vs LM2594HVM-5.0/NOPB |
LM2594HVM-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | LM2594HVM-5.0 vs LM2594HVM-5.0/NOPB |
LM2594HVM-5.0 | Texas Instruments | Check for Price | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125 | LM2594HVM-5.0 vs LM2594HVM-5.0 |
LM2594HVMX-5.0/NOPB | Rochester Electronics LLC | Check for Price | 1.4A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | LM2594HVM-5.0 vs LM2594HVMX-5.0/NOPB |
LM2594HVMX-5.0/NOPB | Texas Instruments | Check for Price | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125 | LM2594HVM-5.0 vs LM2594HVMX-5.0/NOPB |
LM2594HVM-5.0 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM2594HVM-5.0 is 40V. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 22uF and a maximum ESR of 1 ohm. Additionally, the output voltage can be stabilized by adding a 10nF capacitor between the Vout and GND pins.
-
The maximum output current that the LM2594HVM-5.0 can provide is 3A. Exceeding this current may cause the device to overheat or shut down.
-
The output voltage of the LM2594HVM-5.0 can be calculated using the formula: Vout = 5V * (1 + R1/R2), where R1 and R2 are the resistors connected between the Vout and GND pins.
-
The EN (Enable) pin is used to enable or disable the device. When the EN pin is high, the device is enabled, and when it is low, the device is disabled. This pin can be used to implement power-saving features or to shut down the device when not in use.