-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM235Z by STMicroelectronics is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6455
|
Newark | Temp Sensor, Analogue, To-92-3, Sensor Output Type:Analog, Accuracy:1.5°C, Sensor Case/Package:To-92, No. Of Pins:3Pins, Supply Voltage Min:2.92V, Supply Voltage Max:3.04V, No. Of Channels:-, Resolution:-, Output Interface:- Rohs Compliant: Yes |Stmicroelectronics LM235Z RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 7645 |
|
$0.2730 / $0.4470 | Buy Now |
DISTI #
26AM3758
|
Newark | Temperature Sensor |Stmicroelectronics LM235Z RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 | Buy Now |
DISTI #
497-7324-ND
|
DigiKey | SENSOR ANALOG -40C-125C TO92-3 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
29509 In Stock |
|
$0.2197 / $0.4000 | Buy Now |
DISTI #
LM235Z
|
Avnet Americas | Temperature Sensor IC, Analogue, 1.5?C, -40 ?C, 125 ?C, TO-92, 3 Pins - Bag (Alt: LM235Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Bag | 2500 |
|
$0.1800 / $0.1880 | Buy Now |
DISTI #
511-LM235Z
|
Mouser Electronics | Board Mount Temperature Sensors 3-Term Adjust Currnt RoHS: Compliant | 20366 |
|
$0.2060 / $0.3800 | Buy Now |
DISTI #
E02:0323_00034345
|
Arrow Electronics | Temp Sensor Analog 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2511 | Europe - 145537 |
|
$0.1885 / $0.3613 | Buy Now |
DISTI #
V36:1790_06553332
|
Arrow Electronics | Temp Sensor Analog 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2423 | Americas - 19890 |
|
$0.2007 / $0.3433 | Buy Now |
|
STMicroelectronics | Precision Temperature Sensor RoHS: Compliant Min Qty: 1 | 20286 |
|
$0.2300 / $0.3300 | Buy Now |
DISTI #
88051819
|
Verical | Temp Sensor Analog 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2511 | Americas - 145503 |
|
$0.1896 / $0.2668 | Buy Now |
DISTI #
LM235Z
|
TME | IC: temperature sensor, diode, -40÷125°C, TO92, THT, Accur: ±1.5°C Min Qty: 1 | 3463 |
|
$0.1550 / $0.3940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM235Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM235Z
STMicroelectronics
Precision Temperature Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 4 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 1 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.01 V | |
Output Voltage-Min | 2.95 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
The maximum input voltage that can be applied to the LM235Z is 42V, but it's recommended to keep it below 40V for reliable operation.
To ensure stability, make sure to use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 1 ohm, and a minimum input capacitance of 1uF.
The minimum input voltage required for the LM235Z to regulate properly is 7.5V for a 5V output and 10.5V for a 12V output.
The LM235Z is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Be sure to follow proper thermal design and heat sinking to ensure reliable operation.
Use a TVS (Transient Voltage Suppressor) diode or a voltage clamp at the input to protect the LM235Z from voltage surges and spikes.