Part Details for LM140K-15/883 by Integrated Circuit Technology Corp
Results Overview of LM140K-15/883 by Integrated Circuit Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM140K-15/883 Information
LM140K-15/883 by Integrated Circuit Technology Corp is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM140K-15/883
LM140K-15/883 CAD Models
LM140K-15/883 Part Data Attributes
|
LM140K-15/883
Integrated Circuit Technology Corp
Buy Now
Datasheet
|
Compare Parts:
LM140K-15/883
Integrated Circuit Technology Corp
Regulator, 1 Output, BIPolar
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 4.2 V | |
Input Voltage Absolute-Max | 35 V | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Technology | BIPOLAR | |
Voltage Tolerance-Max | 5% |