Part Details for LM103H-3.0 by Texas Instruments
Results Overview of LM103H-3.0 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM103H-3.0 Information
LM103H-3.0 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM103H-3.0
LM103H-3.0 CAD Models
LM103H-3.0 Part Data Attributes
|
LM103H-3.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM103H-3.0
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3V, MBCY2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , SIP2,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LM103H-3.0
This table gives cross-reference parts and alternative options found for LM103H-3.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM103H-3.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7702806XA | Texas Instruments | Check for Price | TWO TERM VOLTAGE REFERENCE | LM103H-3.0 vs 7702806XA |