Part Details for LLUDZS5.6B by Micro Commercial Components
Results Overview of LLUDZS5.6B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LLUDZS5.6B Information
LLUDZS5.6B by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for LLUDZS5.6B
LLUDZS5.6B CAD Models
LLUDZS5.6B Part Data Attributes
|
LLUDZS5.6B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
LLUDZS5.6B
Micro Commercial Components
Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, MICROMELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | MELF | |
Package Description | MICROMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.14% | |
Working Test Current | 5 mA |
Alternate Parts for LLUDZS5.6B
This table gives cross-reference parts and alternative options found for LLUDZS5.6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLUDZS5.6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCUDZS5V6B | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | LLUDZS5.6B vs TCUDZS5V6B |
UDZS5V6BRR | Taiwan Semiconductor | Check for Price | Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LLUDZS5.6B vs UDZS5V6BRR |
UDZS5V6B-L0R9G | Taiwan Semiconductor | Check for Price | Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | LLUDZS5.6B vs UDZS5V6B-L0R9G |
TCZS5V6B | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | LLUDZS5.6B vs TCZS5V6B |
UDZS5V6B-L0RRG | Taiwan Semiconductor | Check for Price | Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | LLUDZS5.6B vs UDZS5V6B-L0RRG |
UDZS5V6BR9G | Taiwan Semiconductor | Check for Price | Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | LLUDZS5.6B vs UDZS5V6BR9G |