Part Details for LLSD103CT/R7 by PanJit Semiconductor
Results Overview of LLSD103CT/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LLSD103CT/R7 Information
LLSD103CT/R7 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for LLSD103CT/R7
LLSD103CT/R7 CAD Models
LLSD103CT/R7 Part Data Attributes
|
LLSD103CT/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LLSD103CT/R7
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LLSD103CT/R7
This table gives cross-reference parts and alternative options found for LLSD103CT/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLSD103CT/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LLSD103C-T | Micro Commercial Components | Check for Price | Rectifier Diode, | LLSD103CT/R7 vs LLSD103C-T |
LL103C | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.4A, 20V V(RRM), Silicon, DO-213AA, | LLSD103CT/R7 vs LL103C |
LLSD103C_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | LLSD103CT/R7 vs LLSD103C_R2_10001 |
LLSD103C | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GLASS, LL-34, MINI-MELF-2 | LLSD103CT/R7 vs LLSD103C |
LL103C | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GLASS, MINIMELF-2 | LLSD103CT/R7 vs LL103C |
LLSD103CT/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | LLSD103CT/R7 vs LLSD103CT/R13 |
LL103C | International Semiconductor Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon | LLSD103CT/R7 vs LL103C |
LL103C-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 20V V(RRM), Silicon, GLASS, MINIMELF-2 | LLSD103CT/R7 vs LL103C-13 |
LL103C-GS18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 20V V(RRM), Silicon, DO-213AA, MELF-2 | LLSD103CT/R7 vs LL103C-GS18 |