Part Details for LL4154-GS08 by Vishay Semiconductors
Results Overview of LL4154-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL4154-GS08 Information
LL4154-GS08 by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LL4154-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-LL4154-GS08CT-ND
|
DigiKey | DIODE STANDARD 35V 300MA SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18381 In Stock |
|
$0.0174 / $0.1200 | Buy Now |
Part Details for LL4154-GS08
LL4154-GS08 CAD Models
LL4154-GS08 Part Data Attributes
|
LL4154-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LL4154-GS08
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 35V V(RRM), Silicon, MINIMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | MINIMELF-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |