Part Details for LL4150 by Luguang Electronic Technology Co Ltd
Results Overview of LL4150 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL4150 Information
LL4150 by Luguang Electronic Technology Co Ltd is a Signal Diode.
Signal Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LL4150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL4150-LGE
|
TME | Diode: switching, SMD, 50V, 0.4A, MiniMELF glass, Ifsm: 1A Min Qty: 20 | 16305 |
|
$0.0176 / $0.0367 | Buy Now |
Part Details for LL4150
LL4150 CAD Models
LL4150 Part Data Attributes
|
LL4150
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL4150
Luguang Electronic Technology Co Ltd
Small Signal Switching Diode, Case Style : MINIMELF; IF (A) : 0.2; VRRM (V) : 50; TRR (nS): 4; VF (V) : 1; @IF (A) : 0.2; IR (µA) TA=25ºC: 0.1
|
Part Life Cycle Code | Active | |
Part Package Code | MINIMELF | |
Manufacturer Package Code | MINIMELF |