Part Details for LL101B-GS08 by Vishay Intertechnologies
Results Overview of LL101B-GS08 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL101B-GS08 Information
LL101B-GS08 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LL101B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL101B-GS08
|
Avnet Americas | SCHOTTKY DIODE SOD80 MINIMELF - Tape and Reel (Alt: LL101B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0587 / $0.0600 | Buy Now |
DISTI #
625-LL101B
|
Mouser Electronics | Schottky Diodes & Rectifiers RECOMMENDED ALT LL10 RoHS: Compliant | 0 |
|
$0.0480 / $0.3400 | Order Now |
DISTI #
87886283
|
Verical | Diode Small Signal Schottky 50V 0.03A 2-Pin Mini-MELF SOD-80 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2510 | Americas - 5000 |
|
$0.0425 / $0.0718 | Buy Now |
|
Bristol Electronics | 1993 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.03A, 50V V(RRM), SILICON, DO-213AA | 1594 |
|
$0.1242 / $0.4140 | Buy Now |
DISTI #
LL101B-GS08
|
TME | Diode: Schottky switching, MiniMELF,SOD80, SMD, 50V, 30mA, 1ns Min Qty: 20 | 0 |
|
$0.0359 / $0.0539 | RFQ |
DISTI #
LL101B-GS08
|
IBS Electronics | DIODE SMALL SIGNAL SCHOTTKY 50V 0.03A 2-PIN MINI-MELF SOD-80 T/R AUTOMOTIVE AEC-Q101 Min Qty: 12500 Package Multiple: 1 | 0 |
|
$0.0237 / $0.0252 | Buy Now |
DISTI #
LL101B-GS08
|
EBV Elektronik | SCHOTTKY DIODE SOD80 MINIMELF (Alt: LL101B-GS08) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LL101B-GS08
LL101B-GS08 CAD Models
LL101B-GS08 Part Data Attributes
|
LL101B-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LL101B-GS08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 50V V(RRM), Silicon, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.03 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
LL101B-GS08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for LL101B-GS08 is -40°C to 125°C, as per Vishay's general guidelines for storage and handling of semiconductor devices.
-
While the LL101B-GS08 is not specifically designed for high-humidity environments, it can operate in humid conditions. However, it's essential to follow proper packaging and sealing guidelines to prevent moisture ingress. Additionally, consider using conformal coating or potting to protect the device from humidity.
-
The maximum allowable voltage for the LL101B-GS08 is 1.5 times the rated voltage (100V) for a short duration (less than 1 second). Prolonged exposure to higher voltages may damage the device.
-
To prevent electrostatic discharge (ESD) damage, handle the LL101B-GS08 with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the device is stored in its original packaging or an ESD-protective container when not in use.
-
While the LL101B-GS08 is primarily designed for low-frequency applications, it can be used in high-frequency applications up to 100 kHz. However, be aware that the device's performance may degrade at higher frequencies, and additional filtering or shielding may be necessary to ensure reliable operation.