Part Details for LL-S192UYC-Y2-2B by Lucky Light Electronics Co Ltd
Results Overview of LL-S192UYC-Y2-2B by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL-S192UYC-Y2-2B Information
LL-S192UYC-Y2-2B by Lucky Light Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LL-S192UYC-Y2-2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-S192UYC-Y2-2B
|
TME | LED, SMD, 0603, yellow, 20÷40mcd, 1.6x0.8x0.6mm, 140°, 20mA, 60mW Min Qty: 5 | 0 |
|
$0.0412 / $0.1600 | RFQ |
Part Details for LL-S192UYC-Y2-2B
LL-S192UYC-Y2-2B CAD Models
LL-S192UYC-Y2-2B Part Data Attributes
|
LL-S192UYC-Y2-2B
Lucky Light Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL-S192UYC-Y2-2B
Lucky Light Electronics Co Ltd
Visible LED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 20 cd | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | TR | |
Peak Wavelength | 592 nm | |
Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Viewing Angle | 140 deg |