Part Details for LL-503IRC2V-2AD by Lucky Light Electronics Co Ltd
Results Overview of LL-503IRC2V-2AD by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL-503IRC2V-2AD Information
LL-503IRC2V-2AD by Lucky Light Electronics Co Ltd is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LL-503IRC2V-2AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-503IRC2V-2AD
|
TME | IR transmitter, 5mm, 940nm, transparent, 30°, 0.8÷1.5VDC, THT, 20mA Min Qty: 5 | 4312 |
|
$0.0428 / $0.1600 | Buy Now |