Part Details for LIA130S by IXYS Integrated Circuits Division
Results Overview of LIA130S by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LIA130S Information
LIA130S by IXYS Integrated Circuits Division is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LIA130S
LIA130S CAD Models
LIA130S Part Data Attributes
|
LIA130S
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LIA130S
IXYS Integrated Circuits Division
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
LIA130S Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a large copper area on the bottom side of the board connected to the tab of the LIA130S, and to use thermal vias to dissipate heat to the top side of the board. This will help to reduce the thermal resistance and improve the overall thermal performance of the device.
-
To ensure reliable operation at high temperatures, it is recommended to follow the derating curves provided in the datasheet, and to ensure that the device is operated within the specified maximum junction temperature (Tj) of 150°C. Additionally, proper heat sinking and thermal management are crucial to prevent overheating and ensure reliable operation.
-
The LIA130S can handle surge currents up to 10 times the rated current (Irm) for a duration of 10ms, as specified in the datasheet. However, it is recommended to consult with IXYS Corporation or a qualified engineer to determine the specific surge current requirements for your application.
-
Yes, the LIA130S can be used in a parallel configuration to increase the current handling capability. However, it is recommended to ensure that the devices are matched in terms of their electrical characteristics, and that the parallel configuration is designed to minimize current imbalance and thermal mismatch between the devices.
-
The LIA130S should be stored in a dry, cool place, away from direct sunlight and moisture. It is recommended to handle the device by the body, rather than the leads, to prevent damage to the device. Additionally, it is recommended to follow the ESD precautions outlined in the datasheet to prevent damage to the device during handling and assembly.