Part Details for LGB15N41ATI by Littelfuse Inc
Results Overview of LGB15N41ATI by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LGB15N41ATI Information
LGB15N41ATI by Littelfuse Inc is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for LGB15N41ATI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGB15N41ATI
|
TME | Transistor: IGBT, 410V, 15A, 107W, D2PAK, Features: logic level Min Qty: 1 | 0 |
|
$0.7900 / $1.1900 | RFQ |
Part Details for LGB15N41ATI
LGB15N41ATI CAD Models
LGB15N41ATI Part Data Attributes
|
LGB15N41ATI
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LGB15N41ATI
Littelfuse Inc
Insulated Gate Bipolar Transistor, 15A I(C), 440V V(BR)CES, N-Channel, TO-263AB, TO-263, D2PAK-3/2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-20 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 440 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 1.9 V | |
Gate-Emitter Voltage-Max | 15 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 107 W | |
Reference Standard | AEC-Q101 | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 25000 ns | |
Turn-off Time-Nom (toff) | 15500 ns | |
Turn-on Time-Max (ton) | 17000 ns | |
Turn-on Time-Nom (ton) | 9500 ns |