-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFE5U-45F-6MG285C by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1563
|
Newark | Lattice Ecp5 , 43.8K Luts, 1.1V Rohs Compliant: Yes |Lattice Semiconductor LFE5U-45F-6MG285C RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7500 / $35.7700 | Buy Now |
DISTI #
LFE5U-45F-6MG285C-ND
|
DigiKey | IC FPGA 118 I/O 285CSFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
155 In Stock |
|
$31.9375 / $39.6000 | Buy Now |
DISTI #
842-LFE5U45F6MG285C
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice ECP5, 43.8K LUTs, 1.1V RoHS: Compliant | 130 |
|
$33.2200 / $39.6000 | Buy Now |
DISTI #
V36:1790_16023791
|
Arrow Electronics | FPGA LatticeECP5 Family 44000 Cells 40nm Technology 1.1V 285-Pin CSFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 4697 |
|
$29.8100 | Buy Now |
DISTI #
66198015
|
Verical | FPGA LatticeECP5 Family 44000 Cells 40nm Technology 1.1V 285-Pin CSFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 4697 |
|
$29.8100 | Buy Now |
DISTI #
SMC-LFE5U-45F-6MG285C
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 9992 |
|
RFQ | |
|
Flip Electronics | Stock | 5700 |
|
RFQ | |
|
Vyrian | Programmable ICs | 3585 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFE5U-45F-6MG285C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE5U-45F-6MG285C
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | CSBGA-285 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 147 MHz | |
JESD-30 Code | S-PBGA-B285 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 5500 | |
Number of Inputs | 118 | |
Number of Logic Cells | 44000 | |
Number of Outputs | 118 | |
Number of Terminals | 285 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 5500 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA285,18X18,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
The LFE5U-45F-6MG285C FPGA has an operating temperature range of -40°C to 100°C.
Lattice recommends using a CDC circuit that includes a synchronizer, a FIFO, or a gray counter to ensure reliable data transfer between clock domains. The Lattice Diamond software provides tools and IP cores to help implement CDC.
The power consumption of the LFE5U-45F-6MG285C FPGA depends on the specific application and usage. However, the typical static power consumption is around 100-200 mW, and the dynamic power consumption is around 100-500 mW, depending on the clock frequency and toggle rate.
Yes, the LFE5U-45F-6MG285C FPGA has high-speed transceivers that support PCIe Gen2 and SATA II interfaces, with data rates up to 5 Gbps.
Lattice provides a range of security features, including bitstream encryption, secure boot, and IP protection using the Lattice SecureControl and Lattice SecureKey IP cores.