Part Details for LFCN-4400D by Mini-Circuits
Results Overview of LFCN-4400D by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFCN-4400D Information
LFCN-4400D by Mini-Circuits is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for LFCN-4400D
LFCN-4400D CAD Models
LFCN-4400D Part Data Attributes
|
LFCN-4400D
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-4400D
Mini-Circuits
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 5290MHz, CASE FV1206, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 4510000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 1410000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 8 W | |
Center or Cutoff Frequency (fo/fc) | 5290 MHz | |
Filter Type | CERAMIC LPF | |
Height | 1 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.2 |
Alternate Parts for LFCN-4400D
This table gives cross-reference parts and alternative options found for LFCN-4400D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFCN-4400D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFCN-4400D+ | Mini-Circuits | Check for Price | Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 5290MHz, ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN | LFCN-4400D vs LFCN-4400D+ |