Part Details for LE79234KVC by Microchip Technology Inc
Results Overview of LE79234KVC by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LE79234KVC Information
LE79234KVC by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LE79234KVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2189
|
Newark | Vcpng,32Ch, data Ag, lntest, Tqfp128 128 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip LE79234KVC RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4500 | Buy Now |
DISTI #
LE79234KVC-ND
|
DigiKey | IC TELECOM INTERFACE 128TQFP Min Qty: 450 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.3625 | Buy Now |
DISTI #
LE79234KVC
|
Avnet Americas | NGCC VCP - Trays (Alt: LE79234KVC) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$30.2913 / $32.3625 | Buy Now |
DISTI #
494-LE79234KVC
|
Mouser Electronics | Telecom Interface ICs VCPNG,32CH,DATA AG,LNTEST, TQFP128 RoHS: Compliant | 0 |
|
$32.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.7700 / $95.8800 | Buy Now |
|
NAC | VCPNG,32CH,DATA AG,LNTEST, TQFP128, 128 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 450 Package Multiple: 450 | 0 |
|
$31.5700 / $36.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.7700 / $95.8800 | Buy Now |
Part Details for LE79234KVC
LE79234KVC CAD Models
LE79234KVC Part Data Attributes
|
LE79234KVC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LE79234KVC
Microchip Technology Inc
Digital Signal Processor, CMOS, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Address Bus Width | 1 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.384 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 128 | |
Number of Timers | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for LE79234KVC
This table gives cross-reference parts and alternative options found for LE79234KVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE79234KVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LE79234KVCT | Microchip Technology Inc | Check for Price | Digital Signal Processor, CMOS, PQFP128 | LE79234KVC vs LE79234KVCT |