-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA low quiescent current and low noise LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDK220M36R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14825-1-ND
|
DigiKey | IC REG LINEAR 3.6V 200MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35266 In Stock |
|
$0.2701 / $0.6800 | Buy Now |
DISTI #
LDK220M36R
|
Avnet Americas | LDO Regulator Pos 3.6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: LDK220M36R) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1867 / $0.1985 | Buy Now |
DISTI #
511-LDK220M36R
|
Mouser Electronics | LDO Voltage Regulators 200 mA low quiescent current and low noise LDO RoHS: Compliant | 7979 |
|
$0.2360 / $0.6800 | Buy Now |
DISTI #
70521067
|
RS | LDK220M36R, LDO Voltage Regulator,200mA,3.6V +/-3%,2.5 to 13.2 Vin,5-Pin SOT-323 Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $0.9800 | RFQ |
|
STMicroelectronics | 200 mA low quiescent current and low noise LDO COO: Italy RoHS: Compliant Min Qty: 1 | 7979 |
|
$0.3300 / $0.6700 | Buy Now |
DISTI #
LDK220M36R
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.6V, 0.2A, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.4590 / $0.7990 | RFQ |
DISTI #
LDK220M36R
|
Avnet Silica | LDO Regulator Pos 36V 5Pin SOT23 TR (Alt: LDK220M36R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 36000 |
|
Buy Now | |
DISTI #
LDK220M36R
|
EBV Elektronik | LDO Regulator Pos 36V 5Pin SOT23 TR (Alt: LDK220M36R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK220M36R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK220M36R
STMicroelectronics
200 mA low quiescent current and low noise LDO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.6 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.95 mm | |
Load Regulation-Max | 0.021492% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.708 V | |
Output Voltage1-Min | 3.492 V | |
Output Voltage1-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
STMicroelectronics recommends a 4-layer PCB with a solid ground plane, and a separate power plane for the input and output stages. The layout should also minimize the loop area of the input and output traces to reduce EMI.
To ensure stability, ensure that the output capacitor is properly sized and placed close to the output pin. Also, ensure that the input capacitor is properly sized and placed close to the input pin. Additionally, use a low-ESR output capacitor and a low-ESL input capacitor.
The maximum ambient temperature for the LDK220M36R is 85°C. However, the device can operate up to 105°C with derating.
Yes, the LDK220M36R is suitable for high-reliability applications. It is manufactured using a robust process and has undergone rigorous testing to ensure its reliability. However, it is recommended to follow the recommended operating conditions and design guidelines to ensure the device operates within its specifications.
To troubleshoot issues with the LDK220M36R, first check the input and output voltages, and ensure that the device is operating within its recommended operating conditions. Check for any signs of overheating, and ensure that the PCB layout is correct. If the issue persists, consult the datasheet and application notes, or contact STMicroelectronics support for further assistance.