Part Details for LDI559-3.6EN by Diotec Semiconductor AG
Results Overview of LDI559-3.6EN by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDI559-3.6EN Information
LDI559-3.6EN by Diotec Semiconductor AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LDI559-3.6EN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-LDI559-3.6EN-ND
|
DigiKey | IC REG LINEAR 3.6V 300MA SOT23-5 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0696 | Buy Now |
DISTI #
637-LDI559-3.6EN
|
Mouser Electronics | LDO Voltage Regulators | 0 |
|
$0.0770 / $0.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0524 / $0.0635 | Buy Now |
DISTI #
85921198
|
Verical | LDI559-3.6EN Min Qty: 707 Package Multiple: 1 | Americas - 2391 |
|
$0.0861 / $0.0991 | Buy Now |
DISTI #
LDI559-3.6EN-DIO
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.6V, 0.3A, SOT23-5, SMD Min Qty: 1 | 2975 |
|
$0.0571 / $0.4360 | Buy Now |
Part Details for LDI559-3.6EN
LDI559-3.6EN CAD Models
LDI559-3.6EN Part Data Attributes
|
LDI559-3.6EN
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
LDI559-3.6EN
Diotec Semiconductor AG
Fixed Positive LDO Regulator, 3.6V, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.6 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.67 V | |
Output Voltage1-Min | 3.52 V | |
Output Voltage1-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.22% | |
Width | 1.5 mm |